OGN Series Open Fuse Holders

SCHURTER OGN series holders for various types of 5 mm x 20 mm fuses are available in three mounting options

Image of SCHURTER OGN Series Open Fuse HoldersSCHURTER OGN series open fuse holders for 5 mm x 20 mm fuses are compatible with the through-hole reflow (THR) solder processes, in addition to the existing through-hole technology (THT) and surface mount technology (SMT) versions.

SMT components are used for PCB assemblies. Ideally, these components are compatible with solder reflow processes to fully automate the assembly. While THT components offer a board-mounted solution, they are typically not designed for the rigors of a reflow process. In these cases, a second soldering step is necessary. The additional manual step required for THT assembly is time-consuming and allows an additional margin for error.

The solution is THR components, combining the features of PCB THT mounting with a component capable of withstanding the high thermal stress of a reflow oven. The THR component is first printed into the pin vias and then pushed through the solder paste. As the paste melts in the reflow oven, the liquid solder retracts into the vias due to wetting and capillary forces to form the solder joint.

OGN series open fuse holders are designed for various types of 5 mm x 20 mm fuses. The series can be enclosed with an optional cover. The OGN series also complies with enhanced fire safety requirements and features glow wire resistance according to IEC 60335-1.

Features
  • THT, SMT, and THR versions (THR version is backward compatible with THT version)
  • Suitable for fully automated PCB assembling (SMT and THR)
  • Reflow capable and small design height (SMT and THR)
  • Available preassembled with SCHURTER 5 mm x 20 mm fuses and covers (SMT only)
  • Suitable for appliances that are in unattended use according to EC 60335-1, fulfilling increased glow wire requirements according to IEC 60695-2-11, -12, and -13
Applications
  • Household appliances
  • Industrial equipment
  • Data communications
  • Audio and AVs

OGN Series THT Fuse Holders

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FUSE BLOK CARTRIDGE 500V 16A PCB0031.8201FUSE BLOK CARTRIDGE 500V 16A PCB77217 - Immediate$1.16Details weergeven
FUSE BLOK CARTRIDGE 500V 10A PCB0031.8211FUSE BLOK CARTRIDGE 500V 10A PCB13069 - Immediate$1.16Details weergeven
OGN FUSEHOLDER 5X200031.8201.GOGN FUSEHOLDER 5X201852 - Immediate$1.14Details weergeven

OGN Series SMT Fuse Holders

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FUSE BLOK CARTRIDGE 500V 10A SMD0031.8221FUSE BLOK CARTRIDGE 500V 10A SMD26984 - Immediate$1.67Details weergeven
FUSE BLOK CARTRIDGE 500V 10A SMD0031.8225FUSE BLOK CARTRIDGE 500V 10A SMD17921 - Immediate$2.65Details weergeven
FUSE BLOK CARTRIDGE 500V 10A SMD0031.8263FUSE BLOK CARTRIDGE 500V 10A SMD723 - Immediate$2.65Details weergeven
FUSE BLOK CARTRIDGE 500V 10A SMD0031.8222FUSE BLOK CARTRIDGE 500V 10A SMD666 - Immediate$2.98Details weergeven
FUSE BLOK CARTRIDGE 500V 10A SMD0031.8265FUSE BLOK CARTRIDGE 500V 10A SMD6862 - Immediate$3.01Details weergeven
FUSE BLOK CARTRIDGE 500V 10A SMD0031.8275FUSE BLOK CARTRIDGE 500V 10A SMD1815 - Immediate$4.45Details weergeven
FUSE BLOK CARTRIDGE 500V 10A SMD0031.8273FUSE BLOK CARTRIDGE 500V 10A SMD66 - Immediate$4.23Details weergeven
FUSE BLOK CARTRIDGE 500V 10A SMD0031.8274FUSE BLOK CARTRIDGE 500V 10A SMD999 - Immediate$4.81Details weergeven
FUSE BLOK CARTRIDGE 500V 10A SMD0031.8264FUSE BLOK CARTRIDGE 500V 10A SMD2998 - Immediate$2.81Details weergeven

OGN Series THR Fuse Holders

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
OGN FUSEHOLDER 5X203-132-874OGN FUSEHOLDER 5X200 - Immediate$1.46Details weergeven

Covers for the OGN Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingVoor gebruik met/gerelateerde productenAvailable QuantityPrijsDetails weergeven
COVER FUSEBLK TRANSP PCB 5X20MM0853.0551COVER FUSEBLK TRANSP PCB 5X20MMZekeringhouder; 5x20mm21222 - Immediate$0.92Details weergeven
COVER REFLOW W/CLAMP PCB 5X20MM0853.0576COVER REFLOW W/CLAMP PCB 5X20MMZekeringhouder; 5x20mm2094 - Immediate$1.66Details weergeven
OGN COVER0853.0575OGN COVERZekeringhouder; OGN, OGN-SMD400 - Immediate$1.31Details weergeven
COVER FUSEBLK REFLOW PCB 5X20MM0853.0571COVER FUSEBLK REFLOW PCB 5X20MMZekeringhouder; 5x20mm0 - Immediate$1.33Details weergeven
OGN FUSE COVER BLACK0853.0573OGN FUSE COVER BLACKZekeringhouder; 5x20mm0 - Immediate$0.82Details weergeven
Published: 2024-09-04