RF Explorer Handheld Spectrum Analyzers

Seeed offers their RF explorer line of affordable handheld spectrum analyzers available in a variety of frequency ranges for the specific needs of digital radio frequency communication

Image of Seeed's RF Explorer Handheld Spectrum AnalyzersSeeed's RF explorer line of handheld digital spectrum analyzers is available in several models to cover all the popular frequency bands from 15 MHz up to 6.1 GHz. Based on a highly integrated frequency synthesizer and double-balanced mixer the RF Explorer spectrum analyzers offer high performance, compact size, low consumption, and low cost.

RF explorers can be utilized as a standalone device or by interfacing via a standard mini-USB connector with a PC running advanced data analysis software, which is available as a free download. Software tools are available for Windows, Mac OSX, Android and Linux. With a high-capacity lithium battery and rugged aluminum case, RF explorers are designed for use indoors and outdoors. The RF Explorer will display full frequency spectrum in the band (including carrier and modulated shape), display spread spectrum (SS) activity if present, show bandwidth to monitor collisions along with frequency deviation from expected tone, and more.

Features
  • Pocket size and light weight with solid aluminum metal case
  • Spectrum analyzer calculator includes
    • Peak max
    • Max hold
    • Normal
    • Overwrite
    • Averaging modes
  • Different RF explorer models available to cover popular frequency ranges from 15 MHz to 6.1 GHz
  • Some models include an integrated RF signal generator
  • Lifetime, free firmware upgrades available
  • External RF attenuators can enable higher RF power values to be measured
  • Open to features requested by user community
  • High-capacity, lithium-ion battery for 16 hours or more of continuous run, rechargeable by USB
  • Microsoft Windows software is free and open source
  • Mac OS client is free and open source
  • USB communication protocol is open for custom solutions and extensions
  • RF explorer base model unit can be easily expanded to additional bands using the internal expansion port
  • Spectrum analyzer and signal generator can be used together as a tracking generator for RF device characterization

RF Explorer Handheld Spectrum Analyzers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingFrequentiebereikAmplitudebereik (niveau)Available QuantityPrijsDetails weergeven
RF ANLZ HANDHELD 15MHZ-2.7GHZ109990009RF ANLZ HANDHELD 15MHZ-2.7GHZ15MHz ~ 2,7GHz-115 ~ -10dBm10 - Immediate$248.71Details weergeven
RF ANLZ HH 2.35GHZ-2.55GHZ109990011RF ANLZ HH 2.35GHZ-2.55GHZ2,35GHz ~ 2,55GHz-105 ~ -5dBm0 - Immediate$133.39Details weergeven
RF ANLZ HANDHELD 240MHZ-960MHZ109990010RF ANLZ HANDHELD 240MHZ-960MHZ240MHz ~ 960MHz-115 ~ -5dBm7 - Immediate$130.40Details weergeven
RF ANLZ HH 240MHZ-960MHZ/2.55GHZ109990014RF ANLZ HH 240MHZ-960MHZ/2.55GHZ240MHz ~ 960MHz, 2,35GHz ~ 2,55GHz-115 ~ -5dBm59 - Immediate$179.25Details weergeven
RF ANLZ HH 15MHZ-2.7GHZ/6.1GHZ109990063RF ANLZ HH 15MHZ-2.7GHZ/6.1GHZ15MHz ~ 2,7GHz, 4,85GHz ~ 6,1GHz-105 ~ -10dBm0 - ImmediateSee Page for PricingDetails weergeven

RF Explorer Handheld Accessories

AfbeeldingOnderdeelnr. fabrikantBeschrijvingGewichtAvailable QuantityPrijsDetails weergeven
RF SIGNAL GENERATOR TEST EQUIP114990081RF SIGNAL GENERATOR TEST EQUIP0,558 lb (253,1 g)11 - Immediate$185.03Details weergeven
RF EXPLORER POWER LIMITER109990003RF EXPLORER POWER LIMITERRF Explorer0 - Immediate$42.60Details weergeven
Published: 2016-01-11