DR67 Series DIN Rail Mount SSRs

Sensata Technologies – Crydom DR67 series 3-phase SSRs are compact and easy to install

Image of Sensats-Crydom DR67 Series DIN-Rail Mount SSRsSensata Technologies – Crydom DR67 series compact 3-phase SSRs are available in a DIN rail 67.5 mm wide package with output ratings up to 75 A per channel at +40°C. This series features an integrated fan, allowing the product to achieve ultra-high ratings while maintaining a compact design. Its large cage clamp terminals accept connecting wires up to 2 AWG size on the output terminals without additional accessories, reducing installation cost and time.

The DR67 SSRs offer built-in overvoltage and overtemperature protection, making them suitable for demanding heating, motion, and lighting applications. UL listed and VDE certified, the DR67 is a powerful and versatile solid state relay with superior performance compared to previous generations and competitor products.

Features
  • Output ratings up to 75 A at 600 VAC
  • Two and three controlled legs option
  • Overtemperature protection with alarm (optional)
  • Built-in overvoltage protection
  • Clamp cage terminal type accepts up to 2 AWG wire size
  • Fan controlled through the thermistor and microprocessor to optimize fan operation
  • IP20 touch-safe housing
  • AC or DC control
  • cULus listed and VDE approved
Applications
  • Plastic injection molding equipment
  • Packaging equipment
  • Industrial ovens
  • Lighting controls
  • Professional cooking equipment
  • Pump controls
  • Conveyor drives
  • HVAC/R

DR67 Series DIN Rail Mount SSRs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - ingangSpanning - belastingStijl aansluitingAvailable QuantityPrijsDetails weergeven
SSR RELAY 3PST-NO 25A 48-600VDR6760D25PSSR RELAY 3PST-NO 25A 48-600V4 ~ 32 VDC48 V ~ 600 VSchroefklem13 - Immediate$223.78Details weergeven
SSR RELAY 3PST-NO 25A 48-600VDR6760A25PSSR RELAY 3PST-NO 25A 48-600V90 ~ 280 VAC/DC48 V ~ 600 VSchroefklem4 - Immediate$226.48Details weergeven
SSR RELAY 3PST-NO 60A 48-600VDR6760D60PSSR RELAY 3PST-NO 60A 48-600V4 ~ 32 VDC48 V ~ 600 VSchroefklem3 - Immediate$404.94Details weergeven
SSR RELAY 3PST-NO 25A 48-600VDR6760D25RPSSR RELAY 3PST-NO 25A 48-600V4 ~ 32 VDC48 V ~ 600 VSchroefklem5 - Immediate$230.46Details weergeven
SSR RELAY 3PST-NO 75A 48-600VDR6760A75RPSSR RELAY 3PST-NO 75A 48-600V90 ~ 280 VAC/DC48 V ~ 600 VSchroefklem0 - Immediate$382.35Details weergeven
SSR RELAY 3PST-NO 75A 48-600VDR6760D75PSSR RELAY 3PST-NO 75A 48-600V4 ~ 32 VDC48 V ~ 600 VSchroefklem2 - Immediate$376.31Details weergeven
SSR RELAY 3PST-NO 30A 48-600VDR6760D30PSSR RELAY 3PST-NO 30A 48-600V4 ~ 32 VDC48 V ~ 600 VSchroefklem2 - Immediate$204.44Details weergeven
SSR RELAY 3PST-NO 30A 48-600VDR6760A30PSSR RELAY 3PST-NO 30A 48-600V90 ~ 280 VAC/DC48 V ~ 600 VSchroefklem0 - Immediate$207.99Details weergeven
SSR RELAY 3PST-NO 30A 48-600VDR6760D30RPSSR RELAY 3PST-NO 30A 48-600V4 ~ 32 VDC48 V ~ 600 VSchroefklem0 - Immediate$208.90Details weergeven
SSR RELAY 3PST-NO 75A 48-600VDR6760A75PSSR RELAY 3PST-NO 75A 48-600V90 ~ 280 VAC/DC48 V ~ 600 VSchroefklem0 - Immediate$377.89Details weergeven
SSR RELAY 3PST-NO 75A 48-600VDR6760D75RPSSR RELAY 3PST-NO 75A 48-600V4 ~ 32 VDC48 V ~ 600 VSchroefklem0 - Immediate$381.00Details weergeven
SSR RELAY 3PST-NO 60A 48-600VDR6760A60PSSR RELAY 3PST-NO 60A 48-600V90 ~ 280 VAC/DC48 V ~ 600 VSchroefklem0 - Immediate$405.25Details weergeven
Published: 2020-02-04