SHT43DEMOBOARD Evaluation Platform

Sensirion digital humidity and temperature sensors are compact and ready to use

Image of Sensirion SHT43DEMOBOARD Evaluation PlatformThe SHT43DEMOBOARD is a compact, ready-to-use evaluation platform for the Sensirion SHT43 digital humidity and temperature sensor. Designed for engineers and developers, it enables rapid validation of sensor performance in real-world environments without requiring firmware development or hardware integration.

The board features an onboard SHT43 sensor, which provides ISO/IEC 17025:2017-certified three-point temperature calibration, ensuring traceable and reliable measurements. The sensor supports a full range of 0% to 100% RH and -10°C to +60°C, with typical accuracies of ±1.8% RH and ±0.48°C. The board includes a Bluetooth Low Energy (BLE) module for wireless data transmission and an LCD display for local readout of live humidity and temperature values.

The SHT43DEMOBOARD is compatible with the Sensirion MyAmbience mobile app (iOS and Android), which allows users to visualize live data, track historical trends, and export datasets for further analysis. The board is powered via USB and supports over-the-air firmware updates, making it suitable for iterative testing and long-term monitoring.

With its small form factor of 75 mm × 32 mm × 0.8 mm, the board is ideal for lab testing, field trials, and integration into prototype systems. It is especially useful for validating sensor behavior in GDP-compliant applications such as pharmaceutical storage and environmental monitoring.

Features
  • Integrated SHT43 sensor with ISO17025-certified calibration
  • BLE module for wireless data streaming
  • LCD display for real-time humidity and temperature readout
  • ±1.8% RH and ±0.48°C typical accuracy
  • Operating range: 0% to 100% RH, -10°C to +60°C
  • USB-powered
  • MyAmbience mobile app compatibility (iOS/Android)
  • Data logging and export via app
  • Over-the-air firmware updates
  • Compact form factor: 75 mm × 32 mm × 0.8 mm
  • Factory-calibrated sensor
  • Fast response time: 4 s (RH), 2 s (T)
  • RoHS and REACH compliant
  • No soldering or coding required
  • Ideal for rapid prototyping and validation
Applications
  • Environmental monitoring
  • Smart home prototyping
  • IoT device development
  • Indoor air quality testing
  • Educational and research use

SHT43DEMOBOARD Evaluation Platform

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuwe producten
EVAL BOARD FOR SHT43
SHT43 DEMOBOARDEVAL BOARD FOR SHT431319 - Immediate$24.21Details weergeven
3-POINT CALIBRATED ISO17025 CERTSHT43-ADCB-R23-POINT CALIBRATED ISO17025 CERT2353 - Immediate$5.88Details weergeven
Published: 2025-08-11
Updated: 2026-02-16