ReLy Series Safety Relays

SICK's relays offer high ease of use and high safety performance for applications

Image of SICK's ReLy Series Safety RelaysSICK's ReLy series safety relays offer high ease of use, quicker production starts, space savings in control cabinets, shorter safety distances for more compact machines, and reduced downtime. With the clever ReLy safety relay, users get a high safety performance of Level E for their applications. Thanks to clearly defined areas of application, selecting the right variant is simple.

Features
  • Clever and user-friendly housing functions
  • Thin design construction and widths from 18 mm
  • Fast response times: <10 ms (variant dependent)
  • Status LEDs and diagnostic interfaces
  • Variants for universal applications and safe series connection with Flexi Loop are available
Applications
  • Monitoring: sensors with OSSD outputs, equivalent/complementary safety switches, and two-hand control units
  • Integrating Flexi Loop safe series connections
  • Stop Category 1 with time-delayed switching of drive elements
  • Safety controller output extensions
  • Logistics/safety: end-position monitoring at stacker cranes, conveyor emergency stops, and emergency stop rope pull switches
  • Basic materials protection: conveyor system doors in underground mining and profile straightening, bending, and finishing benches/metal forming machines
  • Electronics: safely increases productivity and hazardous point protection at solar cell sorters
  • Mobility/outdoor automation: conveying lines safety

ReLy Series Safety Relays

AfbeeldingOnderdeelnr. fabrikantBeschrijvingContactvormSchakelspanningBedrijfstijdAvailable QuantityPrijsDetails weergeven
RELAY SAFETY 3PST 6A 24V1085343RELAY SAFETY 3PST 6A 24V3PST-NO/NC (2 vorm A, 1 vorm B)230 VAC, 230 VDC - Max10 ms21 - Immediate$232.13Details weergeven
RELAY SAFETY DPST 6A 24V1085345RELAY SAFETY DPST 6A 24VDPST-NO (2 vorm A)250 VDC - Max10 ms13 - Immediate$352.29Details weergeven
RELAY SAFETY DPST 6A 24V1085344RELAY SAFETY DPST 6A 24VDPST-NO (2 vorm A)250 VDC - Max10 ms9 - Immediate$448.45Details weergeven
RELAY SAFETY DPST 6A 24V1085346RELAY SAFETY DPST 6A 24VDPST-NO (2 vorm A)250 VDC - Max10 ms2 - Immediate$448.45Details weergeven
RELY1100696RELY3PST-NO (3 vorm A)230 VAC, 230 VDC - Max79 ms3 - Immediate$597.60Details weergeven
RELY1100692RELY3PST-NO (3 vorm A)230 VAC, 230 VDC - Max-25°C ~ 55°C0 - Immediate$661.42Details weergeven
Published: 2024-05-22