EcoTran International CE - Touch Safe - Transformers

Signal Transformer's international ECO transformers in touch-safe terminals

Image of Signal Transformer's International ECO Transformers Signal Transformer's high-powered, split-bobbin constructions transformers are manufactured to eliminate the potential for shock hazards by designing in IP20 type touch-safe terminals. Touch-safe terminals offer a screw/binding clamp for hard wiring with 0.25" fast-on connector option. This durable construction has dual primary input and dual secondary output to provide power connection flexibility with a dielectric strength of 4,000 volts.

General Specifications
  • Power: 105 VA, 140 VA, 170 VA, 200 VA, 330 VA, and 450 VA ratings
  • Dielectric strength: 4,000 V
  • Primaries: 115/230 V, 50/60 Hz
  • Compliant reinforced insulation
  • Dual secondary outputs for series/parallel connection
  • Insulation system: UL 1446 Class F 155°C
  • Leakage current: <30 μA
  • Touch-safe terminals (IP20 type) offer a screw/binding clamp for hard wiring with optional 0.25" fast-on
  • Exterior surfaces rated UL 94 V2

International ECO Transformers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingStroom - uitgang (max.)Available QuantityPrijsDetails weergeven
PWR XFMR LAMINATED 105VA CHAS MTECO-105-24PWR XFMR LAMINATED 105VA CHAS MTParallel 8,7 A, serie 4,3 A8 - Immediate$85.72Details weergeven
PWR XFMR LAMINATED 105VA CHAS MTECO-105-28PWR XFMR LAMINATED 105VA CHAS MTParallel 7,4 A, serie 3,7 A0 - Immediate$76.85Details weergeven
PWR XFMR LAMINATED 105VA CHAS MTECO-105-40PWR XFMR LAMINATED 105VA CHAS MTParallel 5,2 A, serie 2,6 A5 - Immediate$85.84Details weergeven
PWR XFMR LAMINATED 105VA CHAS MTECO-105-48PWR XFMR LAMINATED 105VA CHAS MTParallel 4,4 A, serie 2,2 A0 - Immediate$85.72Details weergeven
PWR XFMR LAMINATED 105VA CHAS MTECO-105-230PWR XFMR LAMINATED 105VA CHAS MTParallel 910mA, serie 450mA10 - Immediate$85.59Details weergeven
Published: 2018-05-02