PC Mount Miniature Low-Power Transformers - PC/DPC Series

Signal Transformer's PC/DPC series circuit mount power transformers are designed to meet a wide range of safety standards

Image of Signal Transformer's PC/DPC Series Transformers Signal Transformer's printed circuit mount power transformers have a wide operating frequency range of 50 Hz and 500 Hz without degradation of the output voltage. They are manufactured in two different primary winding options which support either 115 V single input or dual 115 V/230 V configurable input, and a secondary which can be configured in series or parallel for a wide range of current and voltage options. They feature a low power range of 1.0 VA to 24 VA. The PC/DPC series is designed to meet a wide range of safety standards, such as a dielectric strength of 1500 VRMS and a Class B insulation system, UL recognized to UL 506/UL 5058-2, file #E63829, and CSA certified to C22.2 #66.1, file #221070.

Features
  • Power: 1.0 VA to 24 VA
  • 1500 VRMS (Hipot) dielectric strength
  • Class B, 130oC, UL 1446 – Insulation Rating
  • Flexible connection: single or dual, primary or secondary
  • Meets industry safety standards - UL 506/UL 5085-2 and CSA C22.2 #66.1
PC Pin-Outs

Image of Signal Transformer's PC Series Pins

DPC Pin-Outs

Image of Signal Transformer's DPC Series Pins

PC/DPC Series - 1.0 VA

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - secundair (vollast)Stroom - uitgang (max.)Primaire wikkeling(en)Available QuantityPrijsDetails weergeven
PWR XFMR LAMINATED 1VA THPC-10-90PWR XFMR LAMINATED 1VA THParallel 5V, serie 10VParallel 180mA, serie 90mAEnkel69 - Immediate$10.99Details weergeven
PWR XFMR LAMINATED 1VA THDPC-10-90PWR XFMR LAMINATED 1VA THParallel 5V, serie 10VParallel 180mA, serie 90mADubbel111 - Immediate$12.56Details weergeven
PWR XFMR LAMINATED 1VA THDPC-12-70PWR XFMR LAMINATED 1VA THParallel 6,3V, serie 12,6VParallel 140mA, serie 70mADubbel100 - Immediate$13.93Details weergeven
PWR XFMR LAMINATED 1VA THDPC-120-8PWR XFMR LAMINATED 1VA THParallel 60V, serie 120VParallel 16mA, serie 8mADubbel0 - Immediate$22.13Details weergeven
PWR XFMR LAMINATED 1VA THDPC-20-45PWR XFMR LAMINATED 1VA THParallel 10V, serie 20VParallel 90mA, serie 45mADubbel0 - Immediate$10.24Details weergeven

PC/DPC Series - 1.2 VA

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - secundair (vollast)Stroom - uitgang (max.)Primaire wikkeling(en)Available QuantityPrijsDetails weergeven
PWR XFMR LAMINATED 1.2VA THPC-12-100PWR XFMR LAMINATED 1.2VA THParallel 6,3V, serie 12,6VParallel 200mA, serie 100mAEnkel89 - Immediate$14.74Details weergeven
PWR XFMR LAMINATED 1.2VA THPC-34-35PWR XFMR LAMINATED 1.2VA THParallel 17V, serie 34VParallel 70mA, serie 35mAEnkel11 - Immediate$9.51Details weergeven
PWR XFMR LAMINATED 1.2VA THPC-40-30PWR XFMR LAMINATED 1.2VA THParallel 20V, serie 40VParallel 60mA, serie 30mAEnkel1 - Immediate$13.19Details weergeven
PWR XFMR LAMINATED 1.2VA THDPC-12-100PWR XFMR LAMINATED 1.2VA THParallel 6,3V, serie 12,6VParallel 200mA, serie 100mADubbel4411 - Immediate$9.50Details weergeven
PWR XFMR LAMINATED 1.2VA THDPC-24-50PWR XFMR LAMINATED 1.2VA THParallel 12V, serie 24VParallel 100mA, serie 50mADubbel302 - Immediate$10.07Details weergeven

PC/DPC Series - 4.4 VA

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - secundair (vollast)Stroom - uitgang (max.)Primaire wikkeling(en)Available QuantityPrijsDetails weergeven
PWR XFMR LAMINATED 4.4VA THPC-12-350PWR XFMR LAMINATED 4.4VA THParallel 6,3V, serie 12,6VParallel 700mA, serie 350mAEnkel58 - Immediate$14.25Details weergeven
PWR XFMR LAMINATED 4.4VA THPC-16-260PWR XFMR LAMINATED 4.4VA THParallel 8V, serie 16VParallel 520mA, serie 260mAEnkel1222 - Immediate$13.93Details weergeven
PWR XFMR LAMINATED 4.4VA THPC-20-220PWR XFMR LAMINATED 4.4VA THParallel 10V, serie 20VParallel 440mA, serie 220mAEnkel84 - Immediate$13.84Details weergeven
PWR XFMR LAMINATED 4.4VA THPC-24-180PWR XFMR LAMINATED 4.4VA THParallel 12V, serie 24VParallel 360mA, serie 180mAEnkel74 - Immediate$13.33Details weergeven
PWR XFMR LAMINATED 4.4VA THPC-34-125PWR XFMR LAMINATED 4.4VA THParallel 17V, serie 34VParallel 250mA, serie 125mAEnkel200 - Immediate$13.38Details weergeven

PC/DPC Series - 10 VA

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - secundair (vollast)Stroom - uitgang (max.)Primaire wikkeling(en)Available QuantityPrijsDetails weergeven
PWR XFMR LAMINATED 10VA THPC-12-800PWR XFMR LAMINATED 10VA THParallel 6,3V, serie 12,6VParallel 1,6A, serie 800mAEnkel113 - Immediate$13.62Details weergeven
PWR XFMR LAMINATED 10VA THPC-16-640PWR XFMR LAMINATED 10VA THParallel 8V, serie 16VParallel 1,28A, serie 640mAEnkel71 - Immediate$14.64Details weergeven
PWR XFMR LAMINATED 10VA THPC-20-500PWR XFMR LAMINATED 10VA THParallel 10V, serie 20VParallel 1A, serie 500mAEnkel0 - Immediate$10.43Details weergeven
PWR XFMR LAMINATED 10VA THPC-24-450PWR XFMR LAMINATED 10VA THParallel 12V, serie 24VParallel 900mA, serie 450mAEnkel41 - Immediate$14.64Details weergeven
PWR XFMR LAMINATED 10VA THPC-34-300PWR XFMR LAMINATED 10VA THParallel 17V, serie 34VParallel 600mA, serie 300mAEnkel3 - Immediate$13.62Details weergeven

PC/DPC Series - 24 VA

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - secundair (vollast)Stroom - uitgang (max.)Primaire wikkeling(en)Available QuantityPrijsDetails weergeven
PWR XFMR LAMINATED 24VA THPC-24-1000PWR XFMR LAMINATED 24VA THParallel 12V, serie 24VParallel 2 A, serie 1 AEnkel68 - Immediate$21.21Details weergeven
PWR XFMR LAMINATED 24VA THPC-34-700PWR XFMR LAMINATED 24VA THParallel 17V, serie 34VParallel 1,4A, serie 700mAEnkel169 - Immediate$21.32Details weergeven
PWR XFMR LAMINATED 24VA THDPC-12-2000PWR XFMR LAMINATED 24VA THParallel 6,3V, serie 12,6VParallel 4 A, serie 2 ADubbel200 - Immediate$24.80Details weergeven
PWR XFMR LAMINATED 24VA THDPC-16-1500PWR XFMR LAMINATED 24VA THParallel 8V, serie 16VParallel 3 A, serie 1,5 ADubbel51 - Immediate$24.96Details weergeven
PWR XFMR LAMINATED 24VA THDPC-20-1200PWR XFMR LAMINATED 24VA THParallel 10V, serie 20VParallel 2,4 A, serie 1,2 ADubbel35 - Immediate$24.96Details weergeven
Published: 2019-03-29