BGM220 Bluetooth® Modules

Silicon Labs’ BGM220 modules provide developers with a highly integrated, scalable connectivity solution

Image of Silicon Labs' BGM220x Bluetooth™ ModulesSilicon Labs’ BGM220S and BGM220P modules support Bluetooth direction finding and deliver up to a ten-year battery life on a single coin cell. At just 6 mm x 6 mm, the BGM220S provides an ultra-compact, low-cost, long battery life SiP module that adds turnkey Bluetooth connectivity to extremely small products. To compliment it, the BGM220P is a slightly larger variant optimized for wireless performance and offers a better link budget for greater range.

The family of Bluetooth SiP and PCB modules delivers the right combination of security features, processing power, wireless performance, and software to meet the market demand for high-volume, battery-powered IoT products. Based on Silicon Labs’ secure, ultra-low-power wireless Gecko series 2 platform, BGM220 modules provide developers with a highly integrated, scalable connectivity solution supporting the Bluetooth 5.2 specification, Bluetooth mesh 1.0, angle-of-arrival (AoA), and angle-of-departure (AoD).

Features
  • Ultra-low power
    • 4.8 mA TX (0 dBm)
    • 4.3 mA RX 
    • 1.4 µA EM2 with 32 kB RAM
    • 0.5 µA with RTC in EM4
  • Security
    • AES128/256, SHA-1, SHA-2 (256-bit)
    • ECC (up to 256-bit), ECDSA and ECDH
    • True random number generator (TRNG)
    • Secure boot with RTSL
    • Secure debug with lock/unlock
  • Flexible package options
    • 6 mm x 6 mm x 1.2 mm SiP
    • 13 mm x 15 mm x 2.2 mm PCB
  • Radio
    • Bluetooth 5.2
    • +8 dBm TX
    • -106.7 dBm RX (125 Kbps)
  • World class software
    • Bluetooth 5.2
    • Bluetooth mesh LPN
    • Direction finding
  • Peripherals fit for purpose
    • 2x USART, 2x I2C, 2x PDM, and GPIO
    • 16-bit ADC (16 channels)
    • RFSense wake-on radio
    • Built-in temperature sensor with ±1.5°C
    • 32 kHz, 500 ppm PLFRCO eliminates crystal
Applications
  • Smart homes and consumers
    • Portal medical
    • Appliances
    • Remotes
    • Toys
    • Drones
    • Battery-powered sensors, occupancy, and ambient light
  • Control on/off switches
    • Dimmers
  • Industrial
    • Power tools
    • Equipment diagnostics
  • Building automation
    • Electrical equipment
    • Cable replacement for provisioning building equipment
  • Remotes for actuator controllers, window shutters
    • Battery-powered sensors
  • Commercial and retail
    • Asset tags
    • Beacons
    • Battery-powered sensors, occupancy, and ambient light
    • Control on/off switches
    • Dimmers

BGM220 Bluetooth® Modules

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RF TXRX MOD BLUETOOTH CHIP SMDBGM220SC12WGA2RF TXRX MOD BLUETOOTH CHIP SMD1230 - Immediate$5.93Details weergeven
RF TXRX MOD BLUETOOTH CHIP SMDBGM220SC12WGA2RRF TXRX MOD BLUETOOTH CHIP SMD7976 - Immediate$5.93Details weergeven
RF TXRX MOD BLUETOOTH CHIP SMDBGM220PC22WGA2RF TXRX MOD BLUETOOTH CHIP SMD5 - Immediate$4.85Details weergeven
RF TXRX MOD BLUETOOTH CHIP SMDBGM220PC22WGA2RRF TXRX MOD BLUETOOTH CHIP SMD10820 - Immediate$5.51Details weergeven
RF TXRX MOD BLUETOOTH CHIP SMDBGM220PC22HNA2RF TXRX MOD BLUETOOTH CHIP SMD3486 - Immediate$6.27Details weergeven
RF TXRX MOD BLUETOOTH CHIP SMDBGM220PC22HNA2RRF TXRX MOD BLUETOOTH CHIP SMD4857 - Immediate$6.27Details weergeven

Development Kits

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
BGM220 WIRELESS GECKO MODULE STSLWSTK6103ABGM220 WIRELESS GECKO MODULE ST18 - Immediate$166.64Details weergeven
BGM220PC22 WIRELESS GECKO BLUETOSLWRB4311ABGM220PC22 WIRELESS GECKO BLUETO4 - Immediate$27.43Details weergeven
WGM110 WI-FI MODULE RADIO BOARDSLWRB4310AWGM110 WI-FI MODULE RADIO BOARD10 - Immediate$27.43Details weergeven
BGM220SC22HNA WIRELESS GECKO BLUSLWRB4312ABGM220SC22HNA WIRELESS GECKO BLU5 - Immediate$27.43Details weergeven
Published: 2020-08-11