EFR32xG24 Channel Sounding Pro Kit, Dev Kit, and Radio Board

Silicon Labs EFR32xG24 channel sounding Pro Kit, Dev Kit, and Radio Board are designed for Bluetooth® LE distance estimation

Image of Silicon Labs EFR32xG24 Channel Sounding Pro Kit and Radio Board The Silicon Labs EFR32xG24 channel sounding Pro Kit aims to facilitate creating and testing products employing channel sounding to estimate distance over a Bluetooth LE connection. The Pro Kit offers a comprehensive reference design for the EFR32xG24 Wireless SoC and includes two wireless Pro Kit mainboards, two dipole antennas, and two radio boards. Application development and debugging of the connected radio board and external hardware via an expansion header are made possible by the onboard J-Link debugger on the WPK mainboard, which also has a virtual COM port and a packet trace interface. All the tools required to create channel sounding applications or other scalable, high-volume 2.4 GHz wireless Internet of Things solutions are included in the EFR32xG24 Pro Kit.

The channel sounding Dev Kit is designed to support the development and prototyping of products that use channel sounding for distance estimation over a Bluetooth LE connection. The Dev Kit provides a feature-packed, USB or coin cell powered development platform with a dual-antenna design, up to +10 dBm output power, and an accelerometer. When the kit is connected to a PC running Simplicity Studio, a channel sounding visualizer tool allows customers to effortlessly view distance measurements in real-time. The small form factor of this board increases accuracy and improves spatial and multipath resolution, making it ideal for size-constrained applications like key fobs and asset tags.

The Radio Board XG24-RB4198A is available separately for users who already have a mainboard available.

Features
  • Pro Kit
    • Supports Radio Board based on EFR32xG24 2.4 GHz +10 dBm wireless SoC, channel sounding RF reference design
    • Advanced energy monitor (AEM)
    • Packet trace interface (PTI)
    • Virtual COM port
    • SEGGER J-Link onboard debugger
    • External device debugging
    • Debug connectivity over Ethernet and USB
    • Low power 128 pixel x 128 pixel memory LCDTFT
    • User LEDs/push buttons, temperature/humidity sensors, and joysticks
    • 20-pin EXP header
    • Breakout pads for wireless SoC I/O
    • CR2032 coin cell battery support
  • Dev Kit
    • Supports channel sounding RF reference design
    • Up to +10 dBm output power
    • 1536 kB Flash, 256 kB RAM
    • Secure Vault™ High
    • AI/ML hardware accelerator
    • Packet trace interface
    • Virtual COM port
    • J-Link onboard debugger supporting SWD
    • External device debugging
    • 1-to-2 RF switch
    • CR2032 coin cell battery support
    • 2 x U.FL connector
    • QWIIC and USB-C® connector
    • Signal breakouts
    • Intertial sensor
    • User LEDs/push-buttons
  • Radio Board
    • Requires the WPK Mainboard, Si-MB4002A (sold separately)
    • Based on the EFR32MG24B210F1536IM48-B 2.4 GHz wireless SoC
    • +10 dBm, 1536 kB Flash, 256 kB RAM, 6 x 6 QFN48
    • Channel sounding RF reference design
    • External sleeve dipole antenna
    • SMA connector for RF measurements or external antenna connection
Kit Contents
  • Pro Kit
    • 2 x BRD4002A wireless Pro Kit mainboard
    • 2 x BRD4198A EFR32xG24 channel sounding Radio Board
    • 2 x sleeve dipole antenna
  • Dev Kit
    • 1x BRD2606A EFR32xG24 channel sounding Dev Kit
  • Radio Board Kit
    • 1 x BRD4198A EFR32xG24 channel sounding Radio Board
    • 1 x sleeve dipole antenna
Applications
  • Proximity awareness
  • Geofencing
  • Door locks
  • Keyless entry
  • Locating solutions
  • Warehouse management
  • Pet tracking
  • Item tracking

EFR32xG24 Channel Sounding Pro Kit

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EFR32XG24 CHANNEL SOUNDING PRO KXG24-PK6036AEFR32XG24 CHANNEL SOUNDING PRO K21 - Immediate$309.53Details weergeven

EFR32xG24 Channel Sounding Dev Kit

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EFR32XG24 CHANNEL SOUNDING BOARDXG24-DK2606AEFR32XG24 CHANNEL SOUNDING BOARD161 - Immediate$72.62Details weergeven

EFR32xG24 Channel Sounding Radio Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EFR32XG24 CHANNEL SOUNDING RADIOXG24-RB4198AEFR32XG24 CHANNEL SOUNDING RADIO35 - Immediate$42.27Details weergeven
Updated: 2025-04-21
Published: 2024-10-14