Oscar 18 Directional Wall or Pole Mount Antenna

Siretta antennas are UV and water resistant, making them a great outdoor option

Image of Siretta Oscar 18 Directional Wall or Pole Mount AntennaThe Oscar 18 from Siretta is a plastic-enclosed, Yagi-directional wall/bracket mount antenna that is a great solution for covering many popular frequencies in use today.

Its radome is UV and water resistant, making it a great outdoor antenna. Its Yagi design provides superior performance for cellular applications in rural areas where signal reception is particularly low.

The radiating element from this Yagi antenna performs in a directional manner, producing a peak gain of 8 dBi to maximize signal transmission and reception.

It is supplied with a bracket for wall or pole mounting. Typical applications include train-to-ground rail applications, precision agriculture, smart grid implementation and signal strength enhancement for real-time tracking of public transportation systems.

Features
  • Yagi (directional) antenna
  • 8 dBi gain
  • Pole/wall mounted

Oscar 18 Directional Wall or Pole Mount Antenna

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RF ANT 400MHZ/6GHZ YAGI N FEMOSCAR18/X/NF/S/S/22RF ANT 400MHZ/6GHZ YAGI N FEM0 - Immediate$75.56Details weergeven
2G/3G/4G & WIFI ENCLOSED YAGI WAOSCAR18/1M/SMAM/S/S/222G/3G/4G & WIFI ENCLOSED YAGI WA25 - Immediate$65.27Details weergeven
2G/3G/4G & WIFI ENCLOSED YAGI WAOSCAR18/2.5M/SMAM/S/S/222G/3G/4G & WIFI ENCLOSED YAGI WA20 - Immediate$73.32Details weergeven
Published: 2025-09-11