AEC-Q100 MEMS Oscillators

SiTime's AEC-Q100 oscillators are engineered for ASIL applications with 30 times better robustness

Image of SiTime's AEC-Q100 MEMS OscillatorsSiTime’s AEC-Q100 oscillators deliver the highest performance, reliability, and robustness making them ideal for replacing legacy quartz oscillators in automotive safety integrity level (ASIL) automotive systems. These MEMS-based solutions are engineered to guarantee the best frequency stability, Allan deviation, jitter, and phase noise under environmental stressors such as rapid temperature changes, airflow, shock, vibration, and noisy power supplies.

Features
  • AEC-Q100 compliant, Grade 1 (-40°C to +125°C), Grade 2 (-40°C to +105°C), and extended temperature range (-55°C to +125°C)
  • Unique packaging options:
    • SiT2024: SOT23-5 leaded package for best board-level solder-joint reliability in hot/cold and ease-of-use in manufacturing and test
    • SiT8924/8925: Five package options in industry-standard oscillator footprints as small as 2.0 mm x 1.6 mm
  • Excellent frequency stability at ±20 ppm over -55°C to +125°C for best timing margin
  • Unique programmable output drive strength for EMI reduction
  • Highest reliability at over 1 billion hours MTBF ( < 1 FIT)
  • Best 50,000 g shock and 70 g vibration resistance 
  • Lowest vibration sensitivity (g-sensitivity) at 0.1 ppb/g
  • Widest frequency range of 1 MHz to 137 MHz with 6 decimal places of accuracy
  • Supply voltage options of 1.8 V or 2.5 V to 3.3 V
Applications
  • Electronic control units (ECUs)
  • ADAS systems
  • Camera modules
  • LIDAR
  • In-vehicle Ethernet and Datacom
  • Infotainment systems
  • Automotive black boxes
  • Automotive XTAL replacement

Automotive AEC-Q100 Products

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
MEMS OSC XO 100.0000MHZ LVDS SMDSIT9386AI-2B1-33E100.000000MEMS OSC XO 100.0000MHZ LVDS SMD0 - Immediate$17.75Details weergeven
MEMS OSC XO 156.2500MHZ LVPECLSIT9386AE-1B1-33E156.250000MEMS OSC XO 156.2500MHZ LVPECL0 - Immediate$21.98Details weergeven
MEMS OSC XO 156.2500MHZ LVDS SMDSIT9386AE-2B1-33E156.250000MEMS OSC XO 156.2500MHZ LVDS SMD0 - Immediate$21.98Details weergeven
MEMS OSC XO 156.2500MHZ HCSL SMDSIT9386AE-4B1-33E156.250000MEMS OSC XO 156.2500MHZ HCSL SMD0 - Immediate$21.98Details weergeven
MEMS OSC XO 100.0000MHZ LVPECLSIT9386AE-1B1-33E100.000000MEMS OSC XO 100.0000MHZ LVPECL0 - Immediate$21.98Details weergeven
MEMS OSC XO 100.0000MHZ LVDS SMDSIT9386AE-2B1-33E100.000000MEMS OSC XO 100.0000MHZ LVDS SMD0 - Immediate$21.98Details weergeven
MEMS OSC XO 100.0000MHZ HCSL SMDSIT9386AE-4B1-33E100.000000MEMS OSC XO 100.0000MHZ HCSL SMD1257 - Immediate$21.14Details weergeven
MEMS OSC XO 125.0000MHZ LVPECLSIT9386AE-1B1-33E125.000000MEMS OSC XO 125.0000MHZ LVPECL0 - Immediate$21.98Details weergeven
MEMS OSC XO 125.0000MHZ LVDS SMDSIT9386AE-2B1-33E125.000000MEMS OSC XO 125.0000MHZ LVDS SMD100 - Immediate$21.98Details weergeven
MEMS OSC XO 125.0000MHZ HCSL SMDSIT9386AE-4B1-33E125.000000MEMS OSC XO 125.0000MHZ HCSL SMD0 - Immediate$21.14Details weergeven
MEMS OSC XO 300.0000MHZ LVDS SMDSIT9387AE-2B1-33E300.000000GMEMS OSC XO 300.0000MHZ LVDS SMD1557 - Immediate$30.07Details weergeven
Published: 2017-04-27