CINT1175 Series Power Supplies

SL POWER / Advanced Energy's CINT1175 series feature low leakage current, high power density, and efficiency

Image of SL POWER / Advanced Energy's CINT1175 Power SuppliesSL POWER / Advanced Energy's CINT1175 series is a highly dense 175 W AC to DC power supply designed to power industrial and test and measurement applications that enable precision, in addition to lighting applications that enhance audience experiences.

With a convection rating of 120 W, the CINT1175 family leads the market in power density and low leakage current, making it an ideal solution for lighting applications. With input and output monitoring alarms and an isolated 12 V/0.4 A fan, it is one of the most feature-rich products on the market today that is tailored to fit in 1U chassis. All five models are CE marked to low voltage directive and approved to ITE standards of EN60950, 2nd edition.

Features
  • 2” x 4” x 1.3” package
  • For 1U applications
  • 175 W with air, 120 W convection cooled
  • Universal input 90 VAC to 264 VAC
  • Average efficiency meets Level V requirements
  • Approved to CSA/EN/IEC/UL60950, 2nd Edition
  • 12 V fan output
  • Efficiency 90% typical at full load
  • < 200 µA leakage current
  • Remote inhibit, AC power fail, and DC OK signals
  • 3-year warranty
  • RoHS compliant

CINT1175 Series Power Supplies

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
AC/DC CONVERTER 56V 120WCINT1175A5606K01AC/DC CONVERTER 56V 120W0 - Immediate$142.99Details weergeven
AC/DC CONVERTER 48V 120WCINT1175A4806K01AC/DC CONVERTER 48V 120W0 - Immediate$142.99Details weergeven
AC/DC CONVERTER 24V 120WCINT1175A2406K01AC/DC CONVERTER 24V 120W0 - Immediate$142.99Details weergeven
AC/DC CONVERTER 15V 120WCINT1175A1506K01AC/DC CONVERTER 15V 120W0 - Immediate$142.99Details weergeven
AC/DC CONVERTER 12V 120WCINT1175A1206K01AC/DC CONVERTER 12V 120W0 - Immediate$142.99Details weergeven

Input Connector

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN RCPT HSG 3POS 3.96MM0009503031CONN RCPT HSG 3POS 3.96MM15650 - Immediate$0.08Details weergeven
CONN 18-24AWG CRIMP TIN0008520072CONN 18-24AWG CRIMP TIN3050 - Immediate$0.12Details weergeven

Ground Connector

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN QC RCPT 18-22AWG 0.1870190020009CONN QC RCPT 18-22AWG 0.1870 - Immediate$0.54Details weergeven

Output Connector

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN RCPT HSG 6POS 3.96MM640250-6CONN RCPT HSG 6POS 3.96MM16529 - Immediate$0.31Details weergeven
CONN SOCKET 18-24AWG CRIMP TIN3-640252-1CONN SOCKET 18-24AWG CRIMP TIN40828 - Immediate$0.08Details weergeven

Fan Connector

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN RCPT HSG 2POS 2.54MM1375820-2CONN RCPT HSG 2POS 2.54MM9125 - Immediate$0.11Details weergeven
CONN SOCKET 22-26AWG CRIMP TIN1375819-1CONN SOCKET 22-26AWG CRIMP TIN438133 - Immediate$0.08Details weergeven
CONN SOCKET 22-26AWG CRIMP GOLD1375819-3CONN SOCKET 22-26AWG CRIMP GOLD22132 - Immediate$0.31Details weergeven
CONN SOCKET 22-26AWG CRIMP GOLD1375819-2CONN SOCKET 22-26AWG CRIMP GOLD24252 - Immediate$0.25Details weergeven

Signal Connector

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN RCPT HSG 4POS 2.54MM1375820-4CONN RCPT HSG 4POS 2.54MM0 - Immediate$0.20Details weergeven
CONN SOCKET 22-26AWG CRIMP TIN1375819-1CONN SOCKET 22-26AWG CRIMP TIN438133 - Immediate$0.08Details weergeven
CONN SOCKET 22-26AWG CRIMP GOLD1375819-3CONN SOCKET 22-26AWG CRIMP GOLD22132 - Immediate$0.31Details weergeven
CONN SOCKET 22-26AWG CRIMP GOLD1375819-2CONN SOCKET 22-26AWG CRIMP GOLD24252 - Immediate$0.25Details weergeven
Published: 2018-05-08