CEx7 CN9132 Evaluation Board

SolidRun’s CN9132 computer-on-module (COM) is designed to provide flexible, scalable, and robust networking

Image of SolidRun's CEx7 CN9132 Evaluation BoardSolidRun’s CEx7 CN9132 evaluation board with the CEx7 CN9132 module complements a range of powerful, flexible networking platforms. This module is the first product to harness Marvell’s CN9132 chip. It is designed around Marvell’s staple networking abilities with a range of connectivity options, making the platform highly flexible and well-rounded.

Features
  • Up to 25 Gbps packet processing and 15 Gbps security performance
  • Enables fanless designs at <10 W power consumption
  • Fully supported under Linux
  • Can scale from 6 SerDes to 18 SerDes I/Os
  • Provides customers the speed and agility to add, customize, and integrate 3rd party software stack
  • Network-centric module
Applications
  • Smart homes
  • Smart cities
  • Security
  • Networking platforms

CEx7 CN9132 Evaluation Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL CN9132 SOM MARVELL OCTEONSRC9132S00D00GE008P02CHEVAL CN9132 SOM MARVELL OCTEON3 - Immediate$600.78Details weergeven
Published: 2024-03-19