MBG Series Connectors

Souriau's plastic connectors use a unique contact-wiping system, making it capable of 500 mating/unmating cycles

Image of Souriau Connection Technology's MBG Series ConnectorsSouriau's MBG series cylindrical plastic connector has been designed for use in applications requiring a high number of mating cycles and rapid connections and disconnections. The MBG series II meets minimum durability requirements of 5000 mating/unmating cycles by using a unique contact-wiping system consisting of a lubricant-saturated foam pad, bonded to a spring-loaded stripper plate within the receptacle or plug. Upon mating, the stripper plate is pushed deep into the connector, wiping a thin film of lubricant onto the male contacts. A distinctive shape provides mating ease in blind or difficult to reach applications. Typical applications would include test equipment, medical diagnostic equipment, or any of the hardware interconnections found in the modern electronic office.

MBG Series Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
CONN PLG HSG FMALE 12POS INLINEMBG12P-1CONN PLG HSG FMALE 12POS INLINE135 - Immediate$16.46Details weergeven
CONN PLG HSG FMALE 30POS INLINEMBG30P-1CONN PLG HSG FMALE 30POS INLINE105 - Immediate$16.33Details weergeven
CONN RCPT HSNG MALE 19POS PNL MTMBG19R-1CONN RCPT HSNG MALE 19POS PNL MT197 - Immediate$19.83Details weergeven
CONN PLUG HSG MALE 12POS INLINEMBG12P-11CONN PLUG HSG MALE 12POS INLINE945 - Immediate$21.15Details weergeven
CONN BACKSHELL W/CLMP BLACKMBG12S-1CONN BACKSHELL W/CLMP BLACK90 - Immediate$15.10Details weergeven
CONN PLUG HSG FMALE 4POS INLINEMBG4P-1CONN PLUG HSG FMALE 4POS INLINE71 - Immediate$16.10Details weergeven
CONN RCPT HSNG MALE 4POS PNL MNTMBG4R-1CONN RCPT HSNG MALE 4POS PNL MNT55 - Immediate$35.66Details weergeven
CONN PLG HSG FMALE 19POS INLINEMBG19P-1CONN PLG HSG FMALE 19POS INLINE94 - Immediate$15.99Details weergeven
CONN RCPT HSNG MALE 30POS PNL MTMBG30R-1CONN RCPT HSNG MALE 30POS PNL MT76 - Immediate$21.82Details weergeven
CONN RCPT HSG FMALE 12POS PNL MTMBG12R-11CONN RCPT HSG FMALE 12POS PNL MT24 - Immediate$10.32Details weergeven
Published: 2013-06-12