MQuick Connection Technologies

Souriau-Sunbank connectors allow the creation of interconnections that meet many dimensional and technical requirements

Image of Souriau-Sunbank by Eaton MQuick Connection Technologies The Souriau-Sunbank by Eaton MQuick range of rectangular connectors features a complete selection of components built around a range of standard modules, mechanical connections, and accessories. It allows users to create interconnections that meet their dimensional and technical requirements.

All MQuick components are designed and manufactured to comply with major standard requirements and EN3155 certified range of contacts. MQuick is EN4165 qualified. The MQuick connector is equipped with a push-pull locking system with coding possibility, ensuring fast installation. A composite material body and high-density arrangement capability save space and weight. It has a PC tail termination for direct input to PCB solution.

Features
  • Shell: quick and secure latching system 5 coding keys, 5 with visual blind mating
  • Modules: metallic contact retention clip (MIL/EN certified)
    • Unsealed and sealed version
    • All polarization keys from N to D
    • Available for crimp and PCB termination
  • Mechanical
    • Shell: composite
    • Plating: nickel
    • Modules: thermoplastic and silicone
    • Contact: copper alloy with gold plating on nickel
    • Contact retention in modules
  • Endurance: 500 cycles, full mating/unmating
  • Vibration: random frequency from 50 Hz to 2,000 Hz, acceleration 27.8 g
  • Electrical
    • Standard contacts (MIL/EN certified)
    • Insulation resistance: ≥ 5,000 MΩ
    • Current ratings: #22: 5 A, #20: 7.5 A, #16: 13 A, #12: 23 A, #8: 45 A
  • Environmental
    • Temperature rating: -55°C to +175°C
    • Resistance to salt spray: 500 hours, mated
    • REACH and RoHS compliant
Applications
  • IFE/seat actuation
  • Wi-Fi®
  • LiFi/power distribution
  • Cabin management systems
  • Galleys
  • Helicopters
  • Missiles/weapon systems

MQuick Series Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
MQUICK PANEL GASKET8MQ2A1E25MQUICK PANEL GASKET193 - Immediate$15.03Details weergeven
MQUICK MODULE, UNSEALED, WITHOUT8MQ2S1M6BMQUICK MODULE, UNSEALED, WITHOUT339 - Immediate$47.40Details weergeven
MQUICK MODULE, UNSEALED, WITHOUT8MQ2S1M0C0U0MQUICK MODULE, UNSEALED, WITHOUT23 - Immediate$45.81Details weergeven
MQUICK COMPOSITE CABLE TIE BACKS8MQ2B1M2610AMQUICK COMPOSITE CABLE TIE BACKS119 - Immediate$39.11Details weergeven
MQUICK MODULE, UNSEALED, WITHOUT8MQ2S1M0B0U0MQUICK MODULE, UNSEALED, WITHOUT279 - Immediate$45.81Details weergeven
MQUICK MODULE, SEALED, WITHOUT C8MQ2S1M0A0U0MQUICK MODULE, SEALED, WITHOUT C230 - Immediate$36.64Details weergeven
MQUICK MODULE, UNSEALED, WITHOUT8MQ2S1M6AMQUICK MODULE, UNSEALED, WITHOUT0 - Immediate$56.17Details weergeven
MQUICK MODULE, SEALED, WITHOUT C8MQ2S1M6CMQUICK MODULE, SEALED, WITHOUT C210 - Immediate$55.77Details weergeven
MQUICK MODULE, UNSEALED, WITH FE8MQ2M2022SNEMQUICK MODULE, UNSEALED, WITH FE22 - Immediate$112.36Details weergeven
MQUICK MODULE, SEALED, WITH MALE8MQ2M2022BNMQUICK MODULE, SEALED, WITH MALE521 - Immediate$72.67Details weergeven
MQUICK MODULE, UNSEALED, WITH FE8MQ2M0412BBEMQUICK MODULE, UNSEALED, WITH FE125 - Immediate$61.33Details weergeven
MQUICK MODULE, UNSEALED, WITHOUT8MQ2M0108BNMQUICK MODULE, UNSEALED, WITHOUT150 - Immediate$45.01Details weergeven
MQUICK MODULE, SEALED, WITH MALE8MQ2M1220BNMQUICK MODULE, SEALED, WITH MALE232 - Immediate$61.26Details weergeven
MQUICK MODULE, UNSEALED, WITHOUT8MQ2S1M7N0U0MQUICK MODULE, UNSEALED, WITHOUT224 - Immediate$56.93Details weergeven
MQUICK MODULE, SEALED, WITHOUT C8MQ2S1M0D0U0MQUICK MODULE, SEALED, WITHOUT C149 - Immediate$45.81Details weergeven
MQUICK MODULE, SEALED, WITH MALE8MQ2M1220BNEMQUICK MODULE, SEALED, WITH MALE251 - Immediate$62.34Details weergeven
MQUICK MODULE, UNSEALED, WITH MA8MQ2M2022BAMQUICK MODULE, UNSEALED, WITH MA601 - Immediate$72.86Details weergeven
MQUICK MODULE, UNSEALED, WITH MA8MQ2M2022BDMQUICK MODULE, UNSEALED, WITH MA300 - Immediate$72.95Details weergeven
MQUICK MODULE, UNSEALED, WITH MA8MQ2M2022BBMQUICK MODULE, UNSEALED, WITH MA900 - Immediate$72.95Details weergeven
MQUICK MODULE, UNSEALED, WITH MA8MQ2M2022BCMQUICK MODULE, UNSEALED, WITH MA300 - Immediate$72.95Details weergeven
Published: 2022-05-16