Raspberry Pi Zero W Pan/Tilt Camera Kit

Sparkfun presents everything needed to assemble a pan/tilt camera, including a Raspberry Pi Zero W

Image of Sparkfun Raspberry Pi Zero W Pan/Tilt Camera KitThe SparkFun Raspberry Pi Zero W camera kit provides a pan/tilt camera controlled via a Raspberry Pi Zero W. The kit consists of easy-to-assemble and program parts which expand the Raspberry Pi Zero W’s IoT capabilities and accessibility tailored to the Pi camera module. With the Zero W camera kit, users can create quick, low cost motion-activated security systems and webcam interfaces for streaming or monitoring for any number of projects. With only a few steps, users will be set up in no time with their very own remote camera system.

Inside this kit is everything needed to assemble a pan/tilt camera, including:

  • Raspberry Pi Zero W – a small, low cost 1 GHz single board computer with onboard Wi-Fi and Bluetooth 4.1
  • SparkFun’s Pi Servo HAT - allows a Raspberry Pi to control up to 16 servo motors via I2C
  • a Raspberry Pi Camera Module V2 – designed around the Sony IMX219 8-megapixel sensor
  • a pan/tilt bracket kit with servos
  • all the cables and headers needed to assemble the kit

SparkFun has also written an in-depth assembly guide that walks users through each step of the kit assembly, as well as programming steps utilizing the Raspbian Jessie Image and libraries.

Video: Pi Zero W Pan-Tilt Camera Kit

Raspberry Pi Zero W Pan/Tilt Camera Kit

AfbeeldingOnderdeelnr. fabrikantBeschrijvingHoofddoelVerbonden systeemSuggestie programmeeromgevingAvailable QuantityPrijsDetails weergeven
RASPBERRYPI ZERO W CAMERA KIT14329RASPBERRYPI ZERO W CAMERA KITVideoRaspberry Pi pHATPython0 - Immediate$71.13Details weergeven

Related Products

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RASPBERRY PI ZERO W BASIC KIT14298RASPBERRY PI ZERO W BASIC KIT0 - Immediate$40.74Details weergeven
16GB SD CARD NOOBS SOFTWARERASPBERRY PI NOOBS 16GB16GB SD CARD NOOBS SOFTWARE0 - ImmediateSee Page for PricingDetails weergeven
AC/DC WALL MNT ADAPTER 5.1V 13WT5989DVAC/DC WALL MNT ADAPTER 5.1V 13W0 - ImmediateSee Page for PricingDetails weergeven
AC/DC WALL MNT ADAPTER 5.1V 13WT5875DVAC/DC WALL MNT ADAPTER 5.1V 13W0 - ImmediateSee Page for PricingDetails weergeven

Kit Contents

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SPARKFUN PI SERVO HAT14328SPARKFUN PI SERVO HAT0 - Immediate$9.31Details weergeven
PAN/TILT BRACKET KIT14391PAN/TILT BRACKET KIT115 - Immediate$9.77Details weergeven
RPI CAM V2 IMX219 8MPSC0023RPI CAM V2 IMX219 8MP0 - Immediate$12.75Details weergeven
Published: 2017-10-12