HCSK High-Current Surface-Mount Shunts with Kelvin Terminations

Stackpole adds 0.3 Milliohm values to their HCSK high current surface mount shunts with Kelvin terminations

Image of Stackpole's HCSK High Current Surface Mount Shunts Stackpole HCSK series all-metal, surface-mount current shunts with Kelvin terminations are designed for high-accuracy, low-resistance sensing. Their raised-element design and specialized materials support power ratings up to 5 W at terminal temperatures to +100°C. The series offers 1% and 5% tolerances, 50 ppm TCR, and excellent stability proven through life testing, high-temperature exposure, moisture resistance, thermal cycling, and short-time overload.

The HCSK resistance range now includes 0.3 mΩ values in the compact 1216 size, enabling accurate sensing of currents up to 129 A with the four-pin Kelvin connection, eliminating lead resistance. Its high-temperature capability, accuracy, and stability make the HCSK ideal for AI data center power modules, frequency converters, motor controls, hybrid power current sensing, and automotive engine and power-management systems.

Features
  • 2 W to 5 W continuous power rating at terminal temperatures up to +100°C
  • Low self-heating due to raised element; ideal for applications with airflow
  • Kelvin 4-pin terminations eliminate lead resistance and improve accuracy
  • Added 0.3 milliohm resistance values for the 1216 chip size
  • HCSK series capable of sensing up to 158 A of current
  • 50 ppm TCR for accuracy across a wide range of temperatures
  • Excellent environmental and overload stability
  • Low inductance of typically < 3 nH

HCSK High-Current Surface-Mount Shunts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingVermogen (watt)Available QuantityPrijsDetails weergeven
Nieuwe producten
RES SHUNT, 1216, 0.0003 OHM, 1%,
HCSK1216FTL300RES SHUNT, 1216, 0.0003 OHM, 1%,5W2249 - Immediate$0.93Details weergeven
RES 0.0005 OHM 1% 5W 1216HCSK1216FTL500RES 0.0005 OHM 1% 5W 12165W2300 - Immediate$0.86Details weergeven
RES 0.001 OHM 1% 3W 1216HCSK1216FT1L00RES 0.001 OHM 1% 3W 12163W12017 - Immediate
9000 - Factory Stock
$0.86Details weergeven
RES 0.0005 OHM 1% 5W 4026HCSK4026FTL500RES 0.0005 OHM 1% 5W 40265W811 - Immediate
1400 - Factory Stock
$1.41Details weergeven
RES 0.001 OHM 1% 4W 4026HCSK4026FT1L00RES 0.001 OHM 1% 4W 40264W342 - Immediate$1.41Details weergeven
RES 0.003 OHM 1% 3W 2725HCSK2725FT3L00RES 0.003 OHM 1% 3W 27253W216 - Immediate$1.57Details weergeven
RES 0.001 OHM 1% 5W 2725HCSK2725FT1L00RES 0.001 OHM 1% 5W 27255W204 - Immediate$1.57Details weergeven
RES 0.005 OHM 1% 2W 2725HCSK2725FT5L00RES 0.005 OHM 1% 2W 27252W0 - Immediate$1.57Details weergeven
Updated: 2025-12-29
Published: 2017-09-01