Optocoupler Series for High Galvanic Isolation up to 22 kVDC

Standex Electronics' optocouplers are designed for high galvanic isolation of up to 22 kVDC

Image of Standex-Meder Electronics' Optocoupler Series for High Galvanic Isolation up to 22 kVDC Standex Electronics' optocoupler series is designed specifically for the galvanic separation of input-to-output power circuits, providing both electrical and physical isolation meeting ATEX and IECEx requirements. This high-voltage isolation pairs with a very high insulation resistance up to 1013 Ω and operates in less than 10 µsec and creepage distances from input to output in the range from 12.7 mm to 35 mm.

Optocouplers essentially operate in all kinds of extremely hazardous, explosive, moist, or dirty environments, as well as in reliable medical equipment over a temperature range of -40°C to +85°C. They draw no potentially hazardous arc by transferring their digital or analog signal information from input to output. Engineered with no moving parts, optocouplers operate safely for billions of operations without interference from magnetic fields. If the internal LED is used with <50% of the nominal current, then the lifetime of the optocoupler can increase by a factor of 10. Furthermore, they can operate or transfer information at a 50 kHz rate. Compared with relays, optocouplers experience only negligible output delay times.

Typical applications include any potentially hazardous locations or explosive atmospheres where combustion or ignition is a safety concern, such as any spark-resistant tools, portable electrical and lighting products, or other battery-operated devices used in electric and electronic circuitry. Mining operations, chemical processing plants, and some medical processing plants are just a few examples.

Features
  • Galvanic separation between input and output circuits
  • Analog and digital signal transfer is possible
  • Marginal coupling capacities between input and output
  • Minor output delay times compared to relays
  • Long life due to non-abrasive mechanical wear
  • I/O isolation resistance up to 1013 Ω
  • Operation is unaltered by a magnetic field
  • The photodiode can cycle in µs with up to 500 kHz
  • Isolation voltage between input and output up to 22 kVDC
  • Able to invert the output signal during transfer
  • ATEX- and IECEx-certified
  • The lifetime factor is increased by 10x if the LED is used with <50% of the nominal current
Applications
  • Production facilities with flammable gas, liquid, or dust
  • Medical equipment
  • Hazardous or non-arcing environments
  • Non-sparking or spark-resistant tools
  • Mining, oil, and gas exploration and production
  • Refineries and petrochemical plants
  • Chemical manufacturing
  • Aerospace and defense
  • Shipbuilding and marine industries
  • Automotive and transportation
  • Portable electrical devices, lighting products, and other battery-operated devices

Optocoupler Series for High Galvanic Isolation up to 22 kVDC

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
OPTOISOLATOR 4KV 1CH TRANS522-03-IOPTOISOLATOR 4KV 1CH TRANS1 - Immediate$9.05Details weergeven
OPTOISOLATOR 4KV 1CH DARL535-04-0-IOPTOISOLATOR 4KV 1CH DARL97 - Immediate$9.24Details weergeven
OPTOISOLATOR 4KV 1CH TRANS525-03-0-IOPTOISOLATOR 4KV 1CH TRANS180 - Immediate$10.98Details weergeven
OPTOISOLATOR 10KV 1CH TRANS530-03-1-10OPTOISOLATOR 10KV 1CH TRANS92 - Immediate$15.52Details weergeven
OPTOISOLATOR 4KV 1CH TRANS567-70-1-IOPTOISOLATOR 4KV 1CH TRANS42 - Immediate$57.50Details weergeven
Published: 2024-06-05