1104L Series Chip Type Infrared LEDs

Stanley Electric offers their 1104L infrared LEDs with PLCC type LEDs

Image of Stanley Electric Infrared LED 1104L Series Stanley Electric's infrared LED 1104L series is a highly reliable PLCC type. It emits invisible light with a high power of 9.2 mW/sr or 8.5 mW/sr at 50 mA. The compact product size of 3.5 mm x 2.8 mm x 1.9 mm allows for more room for engineering design than the leading competitors' infrared LEDs. This 1104L series is available in two wavelengths of 850 nm and 950 nm.

Features
  • High efficiency
  • High power
  • Compact size saves space for mounting
  • Use of low cost power die
  • High reliability
Applications
  • Biometric recognition
    • Vein authentication
    • Iris authentication
  • Image processing and inspection for cameras
  • Security equipment
  • Production line monitoring

Infrared LED 1104L Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingKijkhoekAvailable QuantityPrijsDetails weergeven
EMITTER IR 850NM 100MA SMDJGN1104LS-AREMITTER IR 850NM 100MA SMD120°2261 - Immediate$0.96Details weergeven
EMITTER IR 950NM 100MA SMDJFN1104LS-AREMITTER IR 950NM 100MA SMD120°0 - Immediate$1.00Details weergeven
Published: 2016-10-19