1104P Series Chip Type LEDs

Stanley Electric’s 1104P series LED is a low-power LED with high brightness and efficiency

Image of Stanley Electric's 1104P Series Chip Type LEDs Stanley Electric's long history of producing reliable products has yet again come out with a durable creation in the 1104P series LED. Stanley's original lens technology allows for a narrow distribution resulting in high brightness while using only 3.0 V at 5 mA or 1.9 V at 20 mA. The compact 0603 package size allows for more room for design and mounting as well as a cost effective solution, making it perfect for indication or light sources for switches in various industry machines. The 1104P is available in blue, pure-green, green, yellow-green, yellow, amber (orange), and red.

Features
  • High efficiency
  • Low power consumption
  • High brightness because of original lens technology
  • Compact size saves space for mounting
  • Use of low-cost power die
  • Ideal luminous intensity for direct lighting or with use of a light guide
Applications
  • Automotive indication
  • Appliance indication
  • Industrial machine light source
  • Switch lights
  • Vending machines

1104P Series Chip Type LEDs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingKleur lensStijl lensAvailable QuantityPrijsDetails weergeven
LED RED CLEAR 1608 SMDVFHR1104P-4C42A-TRLED RED CLEAR 1608 SMDKleurloosRond met gebogen top16405 - Immediate$0.24Details weergeven
LED YLW-GRN CLEAR 1608 SMDVFHD1104P-4BY2B-TRLED YLW-GRN CLEAR 1608 SMDKleurloosRond met gebogen top0 - Immediate$0.27Details weergeven
LED BLUE CLEAR 1608 SMDVCDB1104P-4B83B-TRLED BLUE CLEAR 1608 SMDKleurloosRond met gebogen top282 - Immediate$0.34Details weergeven
LED YELLOW CLEAR 1608 SMDVFHY1104P-4C42D-TRLED YELLOW CLEAR 1608 SMDKleurloosRond met gebogen top0 - Immediate$0.28Details weergeven
LED GREEN CLEAR 1608 SMDVFHL1104P-4B63C-TRLED GREEN CLEAR 1608 SMDKleurloosRond met gebogen top2802 - Immediate$0.28Details weergeven
LED RED CLEAR 1608 SMDVFHV1104P-4C62B-TRLED RED CLEAR 1608 SMDKleurloosRond met gebogen top1910 - Immediate$0.29Details weergeven
LED GREEN CLEAR 1608 SMDVCDG1104P-5C63C-TRLED GREEN CLEAR 1608 SMDKleurloosRond met gebogen top0 - ImmediateSee Page for PricingDetails weergeven
LED ORANGE CLEAR 1608 SMDVFHA1104P-4C42C-TRLED ORANGE CLEAR 1608 SMDKleurloosRond met gebogen top2339 - Immediate$0.25Details weergeven
Published: 2016-10-19