1105P Series Chip Type LEDs

Stanley’s 1105P series LED is ultra-compact in size and yet still highly reliable with a luminous intensity that is unheard of in a 0402 package

Image of Stanley Electric's 1105P Series Chip Type LEDs Stanley's 1105P series LED in a rare 0402 package provides engineers the flexibility for layout design. It is difficult to know where the light is coming from until looking closely at the 1105P. Despite the small size, the 1105P series is able to emit a typical luminous intensity of 9 mcd to 40 mcd at 5 mA, depending on the color. This product is perfect for designing numeric displays in a more customizable way than ever before while benefiting from highly reliable product (operating temperature of -40°F to 185°F) for which Stanley is well known. The 1105P series LEDs are available in four colors: red, amber (orange), yellow, and green.

Features
  • Ultra-compact size
  • Allows for more space for layout design
  • High reliability
  • High luminous intensity for clear display
Applications
  • Numeric display dot matrices
  • Appliance indicators
  • Wearable technology
  • Cash registers
  • POS terminals
  • Smart meters
  • Thermostats

1105P Series Chip Type LEDs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingKleur lensAvailable QuantityPrijsDetails weergeven
LED YLW-GRN CLEAR 1005 SMDFHD1105P-TRLED YLW-GRN CLEAR 1005 SMDKleurloos8693 - Immediate$0.21Details weergeven
LED YELLOW CLEAR 1005 SMDFHY1105P-TRLED YELLOW CLEAR 1005 SMDKleurloos22319 - Immediate$0.21Details weergeven
LED AMBER CLEAR 1005 SMDFHA1105P-TRLED AMBER CLEAR 1005 SMDKleurloos146831 - Immediate$0.20Details weergeven
LED RED CLEAR 1005 SMDFHR1105P-TRLED RED CLEAR 1005 SMDKleurloos14335 - Immediate$0.21Details weergeven
Published: 2016-10-19