1106P Series Chip Type LEDs

Stanley’s 1106P Series LED comes in a variety of colors and can be used in many applications

Image of Stanley's 1106P Series Chip Type LEDs The brightness of Stanley's 1106P series chip type LEDs is unlike any in such a small package size with a forward current of 30 mA, which is a result of an in-house lens technology to gather the light emitted in the chip. As one of Stanley's automotive series, the V series, reliability will not be an issue as the 6P series is able to withstand an operating temperature range of -40°C to +100°C. The LED is available in 5 different colors, green, yellow green, yellow, orange, and red.

Features
  • High brightness provided by the lens
  • Narrow distribution angle for narrow indication lighting
  • Compact package: 1.64 mm x 0.84 mm x 1.26 mm for more design space
Applications
  • Automotive indication
  • Appliance indication
  • Industrial machine light source
  • Switch lights
  • Vending machines

1106P Series Chip Type LEDs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingKleur lensStijl lensAvailable QuantityPrijsDetails weergeven
LED ORANGE DIFFUSED 1608 SMDVFHA1116P-4C82C-TRLED ORANGE DIFFUSED 1608 SMDWitRond met gebogen top0 - Immediate$0.25Details weergeven
LED YLW-GRN DIFFUSED 1608 SMDVFHD1116P-4C32B-TRLED YLW-GRN DIFFUSED 1608 SMDWitRond met gebogen top0 - Immediate$0.24Details weergeven
LED RED DIFFUSED 1608 SMDVFHR1116P-4C82A-TRLED RED DIFFUSED 1608 SMDWitRond met gebogen top32966 - Immediate$0.25Details weergeven
LED YELLOW DIFFUSED 1608 SMDVFHY1116P-4C82D-TRLED YELLOW DIFFUSED 1608 SMDWitRond met gebogen top0 - Immediate$0.26Details weergeven
LED GREEN DIFFUSED 1608 SMDVFHL1116P-4BX3C-TRLED GREEN DIFFUSED 1608 SMDWitRond met gebogen top0 - Immediate$0.28Details weergeven
Published: 2017-04-25