Ethernet 2.5G Shielded Modular Jacks

Stewart Connector’s unique contact design allows the modular jacks to address crosstalk and return-loss issues

Image of Stewart Connector Ethernet 2.5G Shielded Modular JacksStewart Connector’s modular jacks are designed to meet today’s 1G and 2.5G standards that can be run over existing Cat5e cabling. Stewart’s unique contact design allows the connector to address crosstalk and return-loss issues that are common in 2.5G applications. As Ethernet begins to evolve in the central office to mobile devices, Stewart provides the versatility and reliability needed in any IoT application where 1G and 2.5G Base-T Ethernet speeds are required.

Features

  • Cat5e connectors are available in shielded configurations
  • Support speeds from 10/100BT through 2.5G
  • Connectors available in 30 μ” and 50 μ” of gold plating on the contact mating area
  • Available in 8-position, 8-contact configurations
  • Multiple LED configurations available
  • Multiple port configurations
  • PoE compatible – accommodating 15 W through 100 W power requirements
  • RoHS compliant
  • Storage and network interface cards (NICs)
Applications
  • POS equipment
  • IoT
  • Wireless access points
  • Servers and switches
  • Network storage systems
  • Storage and network interface cards (NICs)

Ethernet 2.5G Shielded Modular Jacks

AfbeeldingOnderdeelnr. fabrikantBeschrijvingType montageOriëntatieAansluitingAvailable QuantityPrijsDetails weergeven
CONN MOD JACK 8P8C R/A SHIELDEDSS-700810S-A-PG4-BACONN MOD JACK 8P8C R/A SHIELDEDThrough-holeHoek 90° (rechts)Soldeersel0 - Immediate$1.91Details weergeven
CONN MOD JACK 2PORT CAT5ESS-73100-082CONN MOD JACK 2PORT CAT5EPaneelmontage, doorgaand gatHoek 90° (rechts)Soldeersel554 - Immediate$3.94Details weergeven
CONN MOD JACKSS71800-035FCONN MOD JACKThrough-holeHoek 90° (rechts)Soldeersel0 - Immediate$3.52Details weergeven
CONN MOD JACK 8P8C R/A SHIELDEDSS71800-041FCONN MOD JACK 8P8C R/A SHIELDEDThrough-holeHoek 90° (rechts)Soldeersel0 - Immediate$7.26Details weergeven
CONN MOD JACK 8P8C R/A SHIELDEDSS-73100-073CONN MOD JACK 8P8C R/A SHIELDEDThrough-holeHoek 90° (rechts)Soldeersel0 - Immediate$12.04Details weergeven
CONN MOD JACK 8P8C R/A SHIELDEDSS73100-046FCONN MOD JACK 8P8C R/A SHIELDEDThrough-holeHoek 90° (rechts)Soldeersel1530 - Immediate$15.91Details weergeven
CONN MOD JACK 8P8C R/A SHIELDEDSS-7488SC5-GG-PG4-BACONN MOD JACK 8P8C R/A SHIELDEDThrough-holeHoek 90° (rechts)Soldeersel260 - Immediate$2.53Details weergeven
CONN MOD JACK 8P8C VERT SHIELDEDSS-74301-001CONN MOD JACK 8P8C VERT SHIELDEDThrough-holeVerticaalSoldeersel24965 - Immediate$3.18Details weergeven
CONN MOD JACK 8P8C R/A SHIELDEDSS-748802SC5-YG-PG4-BZCONN MOD JACK 8P8C R/A SHIELDEDThrough-holeHoek 90° (rechts)Soldeersel0 - Immediate$4.53Details weergeven
CONN MOD JACK 8P8C R/A SHIELDEDSS-748804SC5-YG-PG4-BZCONN MOD JACK 8P8C R/A SHIELDEDThrough-holeHoek 90° (rechts)Soldeersel34 - Immediate$7.76Details weergeven
Published: 2019-08-28