M12 X-Code and RJ45 Industrial Cable Assemblies
Stewart Connector’s M12 X-Code and RJ45 high-performance cable assemblies offer reliable connections in industrial environments
Stewart Connector’s cable assemblies are available in M12 X-Code male to M12 X-Code male, M12 X-Code male to an overmolded RJ45 male plug, and RJ45 male to RJ45 male. The M12 X-Code cable assemblies provide reliable connections with high performance in industrial environments for Modbus, Ethernet, PROFINET, and EtherCAT. These cable assemblies are made with a TPE cable jacket to add to their robust nature. Stewart offers both Cat 5e and Cat 6a performance options that can deliver up to 10 Gigabit Ethernet.
- Flexible Ethernet cord
- Length expanding cable
- Sun, oil, and gas-resistant TPE cable jacket
- IP67 rated M12 X-Code connectors
- Available in Cat5e and Cat6a performance speeds
- Reliable connections for Modbus, Ethernet, PROFINET, and EtherCAT
- Multiple end configurations available
- Free end configuration available for customer-specific termination requirements
- Industrial automation
- Sensor and power applications
- Alternative energy solutions
- Communications
- Robotics
- Medical
- Military
M12 X-Code Male-to-M12 X-Code Male Coiled Ethernet Cords
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Lengte | Kabeltype | Kleur | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BM-CBMM001F5 | CIRC CBL 8POS RCPT TO RCPT 1' | 1,00' (304,80mm) | Rond | Blauwgroen | 43 - Immediate | $98.94 | Details weergeven |
![]() | ![]() | BM-CBMM003F5 | CIRC CBL 8POS RCPT TO RCPT 3' | 3,00' (914,40mm) | Rond | Blauwgroen | 8 - Immediate | $172.19 | Details weergeven |
![]() | ![]() | BM-CBMM005F5 | CIRC CBL 8POS RCPT TO RCPT 5' | 5,00' (1,52m) | Rond | Blauwgroen | 8 - Immediate | $256.39 | Details weergeven |
![]() | ![]() | BM-CBMM007F5 | CIRC CBL 8POS RCPT TO RCPT 7' | 7,00' (2,13m) | Rond | Blauwgroen | 3 - Immediate | $331.05 | Details weergeven |
M12 X-Code Male-to-RJ45 Plug Coiled Ethernet Cords
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Lengte | Kabeltype | Kleur | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BM-CBMR001F5 | CBL ASSY CIRC 8P M TO RJ45 1' | 1,00' (304,8mm) | Spiraal rond | Blauwgroen | 40 - Immediate | $87.91 | Details weergeven |
![]() | ![]() | BM-CBMR003F5 | CBL ASSY CIRC 8P M TO RJ45 3' | 3,00' (914,4mm) | Spiraal rond | Blauwgroen | 5 - Immediate | $161.77 | Details weergeven |
![]() | ![]() | BM-CBMR005F5 | CBL ASSY CIRC 8P M TO RJ45 5' | 5,00' (1,52m) | Spiraal rond | Blauwgroen | 8 - Immediate | $246.34 | Details weergeven |
![]() | ![]() | BM-CBMR007F5 | CBL ASSY CIRC 8P M TO RJ45 7' | 7,00' (2,13m) | Spiraal rond | Blauwgroen | 4 - Immediate | $321.25 | Details weergeven |
RJ45 Plug-to-RJ45 Plug Coiled Ethernet Cords
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Lengte | Kabeltype | Kleur | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BM-CBRR001F5 | CABLE CAT5E RJ45-RJ45 1FT COILED | 1,00' (304,8mm) | Ronde kabel | Blauwgroen | 16 - Immediate | $72.79 | Details weergeven |
![]() | ![]() | BM-CBRR003F5 | CABLE CAT5E RJ45-RJ45 3FT COILED | 3,00' (914,4mm) | Ronde kabel | Blauwgroen | 0 - Immediate | $147.14 | Details weergeven |
![]() | ![]() | BM-CBRR005F5 | CABLE CAT5E RJ45-RJ45 5FT COILED | 5,00' (1,52m) | Ronde kabel | Blauwgroen | 10 - Immediate | $219.85 | Details weergeven |
![]() | ![]() | BM-CBRR007F5 | CABLE CAT5E RJ45-RJ45 7FT COILED | 7,00' (2,13m) | Ronde kabel | Blauwgroen | 5 - Immediate | $307.96 | Details weergeven |