STLINK-V3 Modular In-Circuit Debugger and Programmer for STM32/STM8

STMicroelectronics’ STLINK-V3SET is a faster and more flexible STLINK probe easing STM8 and STM32 programming

Image of STMicroelectronics' STLINK-V3 Modular In-Circuit Debugger and Programmer for STM32/STM8STMicroelectronics’ next-generation STLINK-V3SET probe delivers enhanced flexibility and efficiency for debugging and programming microcontrollers.

Along with JTAG/SWD/SWIM typical interfaces, a virtual com port and a multipath bridge allows the STLINK-V3SET to communicate through the microcontroller UART, I2C, SPI, CAN interfaces and GPIOs. This lets developers conveniently monitor run-time data on the host PC, and simplify product maintenance with firmware update using a bootloader.

With three times the performance and with an intuitive drag-and-drop Flash memory programming, the STLINK-V3SET helps users save development time and easily reprogram devices anywhere.

Features
  • Stand-alone probe with modular extensions
  • Self-powered through a USB connector (Micro-B)
  • USB 2.0 high-speed compatible interface 
  • JTAG / serial wire debugging (SWD)
    • 3 V to 3.6 V application voltage support and 5 V tolerant inputs
    • Flat cables STDC14 to MIPI10/STDC14/MIPI20 (connectors with 1.27 mm pitch)
    • JTAG communication support
    • SWD and serial wire viewer (SWV) communication support
  • Virtual COM port (VCP)
    • 3 V to 3.6 V application voltage support on the UART interface and 5 V tolerant inputs
    • VCP frequency up to 15 MHz
  • Multi-path bridge USB to SPI/UART/I2C/CAN/GPIOs
    • 3 V to 3.6 V application voltage support and 5 V tolerant inputs
  • Direct firmware update support (DFU)
  • Drag-and-drop Flash programming 
  • Two color LEDs: communication, power

STLINK-V3 Modular In-Circuit Debugger and Programmer for STM32/STM8

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
ST-LINK V3 PROG FOR STM8 STM32STLINK-V3SETST-LINK V3 PROG FOR STM8 STM320 - Immediate$36.86Details weergeven
Published: 2018-11-26