STM32L010 Ultra-Low-Power-Microcontrollers

STMicroelectronics' microcontrollers provide high power efficiency over a wide performance range

Image of STMicroelectronics' STM32L010 Ultra-Low-Power Microcontrollers STMicroelectronics' STM32L0x0 value line is the entry point of the STM32L0 series of microcontrollers (MCUs). It provides all essential features for low-power applications such as a real-time clock, autonomous peripherals, a low-power UART, a low-power time clock, and an ultra-low-power 12-bit ADC with 41 µA budget consumption at 10 ksps.

The STM32L0x0 offers up to 128 Kbytes of Flash memory, up to 20 Kbytes of RAM and up to 512 bytes of embedded EEPROM. It is a perfect match for battery-powered applications requiring simple, affordable and ultra-low-power MCUs including personal medical devices, industrial sensors, and IoT devices such as building controls, weather stations, smart locks, smoke detectors, or fire alarms.

Developers can quickly get started with their designs and prototypes thanks to the STM32L010 Nucleo-64 development board (NUCLEO-L010RB), comprehensive STM32Cube software tool ecosystem and STM32CubeL0 embedded software package.

STM32L010 Ultra-Low-Power Microcontrollers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC MCU 32BIT 64KB FLASH 32LQFPSTM32L010K8T6IC MCU 32BIT 64KB FLASH 32LQFP416 - Immediate$1.93Details weergeven
IC MCU 32BIT 16KB FLASH 32LQFPSTM32L010K4T6IC MCU 32BIT 16KB FLASH 32LQFP2741 - Immediate$1.33Details weergeven
IC MCU 32BIT 64KB FLASH 64LQFPSTM32L010R8T6IC MCU 32BIT 64KB FLASH 64LQFP2420 - Immediate$2.07Details weergeven
IC MCU 32BIT 128KB FLASH 64LQFPSTM32L010RBT6IC MCU 32BIT 128KB FLASH 64LQFP0 - Immediate$2.60Details weergeven
IC MCU 32BIT 16KB FLASH 20TSSOPSTM32L010F4P6IC MCU 32BIT 16KB FLASH 20TSSOP4780 - Immediate$1.15Details weergeven
IC MCU 32BIT 32KB FLASH 48LQFPSTM32L010C6T6IC MCU 32BIT 32KB FLASH 48LQFP15495 - Immediate$1.67Details weergeven

Evaluation Boards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
NUCLEO-32 STM32L011K4 EVAL BRDNUCLEO-L011K4NUCLEO-32 STM32L011K4 EVAL BRD20 - Immediate$13.77Details weergeven
NUCLEO-32 STM32L031K6 EVAL BRDNUCLEO-L031K6NUCLEO-32 STM32L031K6 EVAL BRD486 - Immediate$13.77Details weergeven
NUCLEO-64 STM32L073RZ EVAL BRDNUCLEO-L073RZNUCLEO-64 STM32L073RZ EVAL BRD476 - Immediate$13.77Details weergeven
STM32L073VZ EVAL BRDSTM32L073Z-EVALSTM32L073VZ EVAL BRD4 - Immediate$202.57Details weergeven
NUCLEO-64 STM32L010RB EVAL BRDNUCLEO-L010RBNUCLEO-64 STM32L010RB EVAL BRD20 - Immediate$13.77Details weergeven
Published: 2019-12-19