VIPer26K High Voltage Converter

STMicroelectronics’ VIPer26K 1050 V high voltage converter for ultra-wide input meets strict energy-saving standards

Image of STMicroelectronic's VIPER26K High Voltage ConverterSTMicroelectronics’ VIPer26K is a high voltage converter smartly integrating a 1050 V avalanche-rugged power section with a PWM current-mode control. The 1050 V-BV power MOSFET allows to extend input voltage range and reduce the size of the DRAIN snubber circuit. This IC meets the most stringent energy-saving standards as it has very low consumption and operates in burst mode under light load.

The integrated HV startup, sense-FET, error amplifier, and oscillator with jitter allow a complete application to be designed with the minimum number of components.

The VIPer26K supports the most common SMPS topologies such as isolated flyback with optocoupler, primary-side regulation, non-isolated flyback with resistive feedback, buck, and buck-boost.

Features
  • Current mode PWM controller
  • Embedded HV startup and sense-FET
  • Jittered switching frequency reduces the EMI filter cost: 60 kHz ±4 kHz
  • Drain current limit protection: -500 mA (VIPer265K) and -700 mA (VIPer267K)
  • 1050 V avalanche-rugged power MOSFET allowing ultra-wide VAC input range to be covered
  • Standby power < 30 mW at 230 VAC
  • Embedded E/A with 3.3 V reference
  • Safe auto-restart after a fault condition
  • Hysteretic thermal shutdown
  • Built-in soft-start for improved system reliability
Applications
  • SMPS for energy metering
  • Auxiliary power supplies for 3-phase input industrial systems
  • LED lighting
  • Air conditioning

VIPer26K High Voltage Converter

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC OFFLINE SWITCH MULT TOP 16SOVIPER267KDTRIC OFFLINE SWITCH MULT TOP 16SO2340 - Immediate$1.44Details weergeven
IC OFFLINE SWITCH MULT TOP 16SOVIPER265KDTRIC OFFLINE SWITCH MULT TOP 16SO4751 - Immediate$1.52Details weergeven

Evaluation Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR VIPER267KDTRSTEVAL-VP26K01FEVAL BOARD FOR VIPER267KDTR0 - Immediate$60.21Details weergeven
Published: 2019-08-16