VNI4140K Intelligent Power Switch

Quad high side smart power switch from STMicroelectronics

STMicroelectronics' VNI4140K Intelligent Power SwitchSTMicroelectronics' VNI4140K is an IPS (Intelligent Power Switch) that can drive four independent capacitive, resistive or inductive loads with one side connected to ground. The VNI4140K integrates protections to meet the harsh requirements of industrial applications. An active current limitation prevents a drop in system power supply in the event of shorted load, and a built-in thermal shutdown protects the chip from damage due to over-temperature. Protection against loss of ground, under-voltage shutdown and fast demagnetization of inductive loads are also integrated features. The open drain diagnostics output indicates over-temperature conditions.

Features
  • 4 channels IPS
  • Nominal current: 0.7 A (VNI4140K) or 1 A (VNI4140K-32) per channel
  • RDS(ON): 0.08 Ohm per channel
  • Thermal case shutdown restart not simultaneous for both channels
  • Fast demagnetization of inductive load
  • Protection against loss of ground
  • Current limitation 0.7 A per channel
  • Junction overtemperature protection
  • Case overtemperature protection
  • Shorted load protection
  • Under voltage shutdown
  • Conforms to IEC 61131-2
Applications
  • Programmable logic controller
  • Alarm and security systems
  • Vending machines
  • Robotic

Intelligent Power Switch

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
IC PWR DRVR N-CHAN 1:1 PWRSSO24VNI4140KTR-32IC PWR DRVR N-CHAN 1:1 PWRSSO241000 - Immediate$4.48Details weergeven
IC PWR DRVR N-CHAN 1:1 PWRSSO24VNI4140KTRIC PWR DRVR N-CHAN 1:1 PWRSSO24796 - Immediate$4.24Details weergeven
Published: 2013-07-02