Cosmic Violet and Galaxy Pink LEDs

SunLED cosmic violet and galaxy pink are uncharted, unique colors that bring products to life

Image of SunLED Cosmic Violet and Galaxy Pink LEDsThe unique cosmic violet and galaxy pink LED colors introduced by SunLED bridge the gap between what was once science fiction and today’s technological reality. AI is paving the way to next-generation designs at light speed and SunLED is alongside with unique and performance driven LEDs. These two colors of cosmic violet (x=0.19, y=0.05) and galaxy pink (x=0.35, y=0.15) break the limitations of traditional colors and further define infinite design possibilities.

Previously only available through color mixing RGB LEDs, these two unique colors are now available as individual die components. This not only drives down cost but also eliminates the notorious inconsistencies in intensity and color from color mixing. These two colors are available in industry standard packages of 1206, 0805, 0603, and 3528 PLCC, as well as some other unique options.

Features
  • Cosmic violet: x=0.19, y=0.05
  • Galaxy pink: x=0.35, y=0.15
  • Single die configuration (no color mixing needed)
  • Multiple industry standard packages available
  • High output at low current
  • Ultra-low current available
  • Moisture sensitivity level: 3
  • Viewing angles: 60° to 160°
Applications
  • EV interior lightings/EV chargers
  • Wearable devices
  • IoT devices
  • AI powered devices
  • Consumer electronics
  • Aesthetic illumination

Cosmic Violet LEDs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
LED VIOLET 2-SMDXZFRA79FVFLED VIOLET 2-SMD2000 - Immediate$0.82Details weergeven
LED VIOLET 1411 SMDXZFRA45SVFLED VIOLET 1411 SMD53 - Immediate$0.79Details weergeven
1.6X0.8MM LC COSMIC VIOLET PIXSOXZCFRA53FVF-81.6X0.8MM LC COSMIC VIOLET PIXSO1860 - Immediate$0.79Details weergeven
LED VIOLET 0805 SMDXZFRS54FVF-1LED VIOLET 0805 SMD1959 - Immediate$0.68Details weergeven
LED VIOLET 0603 SMDXZFRS53FVF-1LED VIOLET 0603 SMD1340 - Immediate$0.70Details weergeven
LED VIOLET 0402 SMDXZFRS68FVF-2LED VIOLET 0402 SMD1310 - Immediate$0.75Details weergeven
LED VIOLET 1206 SMDXZFRS55FVF-2LED VIOLET 1206 SMD0 - Immediate$0.78Details weergeven

Galaxy Pink LEDs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
LED PINK 0603 SMDXZFRA53FVC-1LED PINK 0603 SMD1699 - Immediate$0.74Details weergeven
LED PINK 1411 SMDXZFRA45SVCLED PINK 1411 SMD1993 - Immediate$0.82Details weergeven
LED PINK CLEAR 5MM T/HXLFRS12WVCLED PINK CLEAR 5MM T/H1977 - Immediate$1.60Details weergeven
LED PINK DIFFUSED 3MM T/HXLFRA11MVCLED PINK DIFFUSED 3MM T/H0 - Immediate$1.48Details weergeven
Published: 2026-01-07