PX Series Pulse Oximetry LEDs

SunLED features their PX series IR SMD LEDs, red SMD LEDs, and red / IR bi-color SMD LEDs

Image of SunLED's PX Series Pulse Oximetry LEDsSunLED's offers their PX series, which contain a group of IR SMD LEDs, red SMD LEDs, and red/IR bi-color SMD LEDs that are ideal for pulse oximetry application.

Optoelectronic components have been evolving in application usages ever since their inception. What started out as simple indicator lights for on/off purposes eventually expanded to LEDs being used aesthetically, enhancing the product in ways beyond indication. Lighting the way towards the next chapter in LED evolution, SunLED introduces the PX series pulse oximetry LEDs.

The PX series is available in various compact packages which are ideal for any medical or wearable device. This series comes in both single and dual wavelength package configurations. A variety of viewing angles are available to further provide design flexibility. Specific wavelengths of λP=660 nm and λP=940 nm with narrow spectral bandwidths provide the perfect LED solution for pulse oximetry applications.

For a complete sensor application LED solution, SunLED's HRS series are also readily available for heart rate sensor applications.

Features and Benefits
  • Industry standard footprints
  • Optimal wavelengths for pulse oximetry applications
  • λP=660 nm, λP=940 nm
  • Available in either single- or dual-wavelength package configurations
  • High efficient output at low currents
  • Compact package selections ideal for medical devices
  • Flat lens and dome lens versions available
  • Multiple viewing angle options
Applications
  • Pulse oximetry
  • SpO2

PX Series LEDs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
LED RED CLEAR 2SMDXZM2MR53W-1LED RED CLEAR 2SMD428 - Immediate$0.53Details weergeven
LED RED CLEAR 2SMDXZM2MR53W-8LED RED CLEAR 2SMD3136 - Immediate$0.54Details weergeven
LED RED CLEAR 2SMDXZM2MR55W-3LED RED CLEAR 2SMD18157 - Immediate$0.53Details weergeven
EMITTER IR 940NM 50MA SMDXZTNI53W-1EMITTER IR 940NM 50MA SMD1008 - Immediate$0.37Details weergeven
EMITTER IR 940NM 50MA SMDXZTNI53W-8EMITTER IR 940NM 50MA SMD2735 - Immediate$0.37Details weergeven
EMITTER IR 940NM 50MA 1206 SMDXZTNI55WEMITTER IR 940NM 50MA 1206 SMD1581 - Immediate$0.37Details weergeven
EMITTER IR 940NM 50MA 1206XZTNI55W-3EMITTER IR 940NM 50MA 120617805 - Immediate$0.37Details weergeven
LED RED CLEAR 4SMDXZM2MRTNI59W-1LED RED CLEAR 4SMD104 - Immediate$1.19Details weergeven
LED RED CLEAR 4SMDXZM2MRTNI55W-8LED RED CLEAR 4SMD683 - Immediate$1.36Details weergeven
LED RED CLEAR 4PLCC SMDXZM2MRTNI45SC2CLED RED CLEAR 4PLCC SMD735 - Immediate$1.16Details weergeven
Published: 2017-03-20