Ultra-Bright RGB SMD LED Series

SunLED's high-intensity chips are excellent for outdoor usage as well as applications requiring high indication visibility

Image of SunLED's Ultra-Bright RGB SMD LED SeriesSunLED's ultra-bright RGB SMD LED series incorporates high-intensity chips into top-emitting and side-emitting packages.

The XZM2ACRM2DGFBB110W is a top-emitting RGB in a compact package size of 1.6 mm x 1.6 mm x 0.7 mm.

The XZFBBM2CRKM2DGZ157W is a side-emitting RGB in a 6-pad design for independent control of each color channel. It features embedded Zener diodes for an increased ESD threshold.

The XZM2CRKM2DGFBB45SCCB top-emitting RGB comes in an industry standard PLCC4 package and utliizes a common cathode setup.

These series are excellent for outdoor usage as well as applications requiring high indication visibility such as EV chargers, IoT/robotics, and warehouse automation.

Features
  • Full-color (RGB)
  • High-intensity output
  • Top-emitting and side-emitting packages
  • Wide viewing angle: 120°
  • Moisture sensitivity level (MSL): 3
Applications
  • Medical and healthcare devices
  • IoT/robotics
  • Electric vehicle chargers
  • Warehouse automation

Ultra-Bright RGB SMD LED Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
LED RGB CLEAR 4SMDXZM2ACRM2DGFBB110WLED RGB CLEAR 4SMD0 - Immediate$1.11Details weergeven
LED RGB CLEAR CHIP SMDXZFBBM2CRKM2DGZ157WLED RGB CLEAR CHIP SMD1735 - Immediate$1.11Details weergeven
LED RGB CLEAR 4PLCC SMDXZM2CRKM2DGFBB45SCCBLED RGB CLEAR 4PLCC SMD34429 - Immediate$0.84Details weergeven
Published: 2023-06-20