Ultra-Thin 0402 Series SMD LEDs

SunLED’s ultra-thin LEDs are excellent for portable and wearable device applications

Image of SunLED Ultra-Thin 0402 Series SMD LEDsSunLED releases the ultra-thin 0402 SMD LEDs as an addition to their portfolio of compact, low-profile LEDs. This series provides an industry-standard 0402 (1.0 mm x 0.5 mm) footprint with an ultra-thin height of 0.20 mm. The flat lens provides a wide viewing angle of 120° to ensure adequate light coverage.

Created with the toughest design challenges in mind, this series is excellent for any type of portable/wearable devices or anytime there are component height restrictions. A full spectrum of colors is readily available.

Features
  • Industry-standard 0402 footprint
  • Ultra-thin profile: 0.20 mm
  • Full color spectrum available
  • Wide viewing angle: 120°
  • Moisture sensitivity level (MSL): three
Applications
  • Medical and healthcare devices
  • Wearable electronics
  • IoT/robotics
  • Enterprise solutions
  • Consumer devices

0402 Series LEDs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
LED RED CLEAR 0402 SMDXZMER68W-3LED RED CLEAR 0402 SMD9656 - Immediate$0.27Details weergeven
LED GREEN CLEAR 0402 SMDXZVGR68W-3LED GREEN CLEAR 0402 SMD104235 - Immediate$0.27Details weergeven
LED YELLOW CLEAR 0402 SMDXZMYR68W-3LED YELLOW CLEAR 0402 SMD22642 - Immediate$0.27Details weergeven
LED GREEN CLEAR 0402 SMDXZDG68W5MAV-3LED GREEN CLEAR 0402 SMD2813 - Immediate$0.51Details weergeven
LED BLUE CLEAR 0402 SMDXZFBA68W5MAV-3LED BLUE CLEAR 0402 SMD7227 - Immediate$0.43Details weergeven
LED RED CLEAR 0402 SMDXZMDR68W-3LED RED CLEAR 0402 SMD2500 - Immediate$0.28Details weergeven
LED ORANGE CLEAR 0402 SMDXZMOR68W-3LED ORANGE CLEAR 0402 SMD7290 - Immediate$0.28Details weergeven
Published: 2023-04-27