XZxx170W Series Bicolor Right-Angle SMD LEDs

SunLED's XZxx170W series is currently the smallest package in its class with a low-profile height

Image of SunLED's XZxx170W Series Bi-Color Right-Angle SMD LEDsSunLED's XZxx170W series bicolor right-angle SMD LEDs redefine compact with next-generation LED technology. This XZxx170W series is currently the smallest package in its class, with a low-profile height (2.0 mm x 0.6 mm x 1.05 mm). A wide viewing angle of 140° ensures consistent brightness and illumination over a broader area. Various color combinations are available.

This series can be used in AI data centers, EV chargers, handheld devices, and more. Enhance versatility and effectiveness in a wide range of applications. Users can design projects where every millimeter counts. Create unique color blends with lights that illuminate simultaneously.

Features
  • Package size: 2.0 mm x 0.6 mm x 1.05 mm
  • Right-angle SMD LED
  • Bicolor options
  • Currently the smallest package in its class
  • Moisture sensitivity level (MSL): 3
  • Wide viewing angle: 140°
  • Low current (IF = 20 mA, IF = 5 mA)
Applications
  • Enterprise solutions
  • EV chargers
  • Medical and healthcare devices
  • Mobile devices and handheld products
  • Safety and security
  • IoT devices
  • Icon and text backlighting

XZxx170W Series Bicolor Right-Angle SMD LEDs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
2.0X0.6MM BI-COLOR RED/TRUE GREEXZMDKDGK170W2.0X0.6MM BI-COLOR RED/TRUE GREE1778 - Immediate$0.59Details weergeven
2.0X0.6MM BI-COLOR RED/YEL RA SMXZMDKMYK170W2.0X0.6MM BI-COLOR RED/YEL RA SM58 - Immediate$0.48Details weergeven
2.0X0.6MM BI-COLOR RED/GRN RA SMXZMDKVG170W2.0X0.6MM BI-COLOR RED/GRN RA SM136 - Immediate$0.51Details weergeven
2.0X0.6MM BI-COLOR YEL/GRN RA SMXZMYKVG170W2.0X0.6MM BI-COLOR YEL/GRN RA SM1898 - Immediate$0.50Details weergeven
2.0X0.6MM BI-COLOR RED/BLUE RA SXZMDKFBB170W5MA2.0X0.6MM BI-COLOR RED/BLUE RA S6 - Immediate$0.64Details weergeven
Published: 2024-06-03