SP Series Fans

Sunon's SP series AC fans offer high reliability and performance

Image of Sunon's SP Series Fans Sunon has developed the SP series AC fan to meet the needs for a durable, reliable, performance AC fan. The SP series offers a variety of 120 mm, 115 V fan solutions from sleeve to ball bearing. These AC fans are a high-level aluminum design for long life performance, low power consumption, energy saving, and feature an environmentally friendly "green" design. With a wide range of applications these fans are suitable for both low and high temperature solutions and are commonly used in refrigeration and HVAC.

Features
  • Frequency: 50/60 Hz
  • Frame: aluminum alloy
  • Low power consumption
  • Longer life span
  • High temperature endurance
  • RoHS compliant
Applications
  • Tooling machine consoles
  • Industrial equipment
  • Refrigeration
  • Vending machines, coffee machines, air purifiers, and telecom machines
  • Medical equipment

SP Series Fans

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
FAN AXIAL 120X38MM 115VAC TERMSP101A-1123HST.GNFAN AXIAL 120X38MM 115VAC TERM1944 - Immediate$15.69Details weergeven
FAN AXIAL 120X38MM 115VAC TERMSP100A-1123XST.GNFAN AXIAL 120X38MM 115VAC TERM709 - Immediate$15.86Details weergeven
FAN AXIAL 120X38MM 115VAC TERMSP101A-1123HBT.GNFAN AXIAL 120X38MM 115VAC TERM1204 - Immediate$18.41Details weergeven
FAN AXIAL 120X38MM 115VAC WIRESP100A-1123XSL.GNFAN AXIAL 120X38MM 115VAC WIRE1299 - Immediate$20.09Details weergeven
FAN AXIAL 120X38MM 115VAC TERMSP100A-1123XBT.GNFAN AXIAL 120X38MM 115VAC TERM6165 - Immediate$20.36Details weergeven
Published: 2013-07-22