ESD Full Plastic Tweezers

Swanson Tools Rubis® ESD-safe tweezers are crafted from high-performance synthetic plastic Vestamid®

Image of Swanstrom Tools ESD Full Plastic TweezersSwanson Tools Rubis ESD full plastic tweezers are meticulously designed to meet the needs of static-sensitive environments. Made from high-quality polyamide Vestamid, these tweezers are antimagnetic, anti-acid, and non-scratch, ensuring the safe handling of delicate components. Their lightweight construction and ergonomic design make them comfortable to use for extended periods, while the ESD-safe properties provide reliable protection against electrostatic discharge. These tweezers are available in various tip shapes and sizes, making them ideal for electronics, cleanrooms, and precision manufacturing applications. With their Swiss-made quality and innovative design, the ESD full plastic tweezers are a trusted choice for professionals worldwide.

Features
  • Made from durable polyamide Vestamid material
  • ESD-safe properties for static-sensitive environments
  • Antimagnetic and anti-acid construction
  • Non-scratch surface for delicate components
  • Lightweight and ergonomic design
  • Available in various tip shapes and sizes
  • Resistant to wear and corrosion
  • Suitable for sterilization and disinfection
  • Designed for high-precision applications
  • Swiss-made quality and craftsmanship
  • Environmentally friendly manufacturing process
  • Compliant with RoHS standards
  • Ideal for cleanroom environments
  • Reliable performance in industrial settings
  • High-temperature resistance
  • Available with optional serrations inside tips for improved gripping
Applications
  • Electronics assemblies and repairs
  • Handling static-sensitive components
  • Laboratory experiments and research
  • Cleanroom environments
  • Manufacturing of magnet-sensitive medical devices
  • Industrial manufacturing processes
  • Forensic investigations
  • Art restoration and conservation
  • Quality control inspections
  • Jewelry making and repairs
  • Watchmaking and fine mechanics
  • Educational and training purposes
  • Rapid deployment in production settings

ESD Full Plastic Tweezers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FULL PLASTIC TWEEZERS - ESD SAFENK6FULL PLASTIC TWEEZERS - ESD SAFE3 - Immediate$18.34Details weergeven
FULL PLASTIC TWEEZERS - ESD SAFENK7FULL PLASTIC TWEEZERS - ESD SAFE1 - Immediate$19.77Details weergeven
FULL PLASTIC TWEEZERS - ESD SAFENK2AFULL PLASTIC TWEEZERS - ESD SAFE4 - Immediate$19.29Details weergeven
FULL PLASTIC TWEEZERS - ESD SAFENKRFULL PLASTIC TWEEZERS - ESD SAFE1 - Immediate$18.34Details weergeven
FULL PLASTIC TWEEZERS - ESD SAFENK35AFULL PLASTIC TWEEZERS - ESD SAFE6 - Immediate$19.35Details weergeven
Published: 2025-04-30