Compact and Durable Push-Pull Connectors

Switchcraft's Dura-Pull™ connectors feature a push-pull locking mechanism

Image of Switchcraft's Dura-Pull ConnectorsSwitchcraft’s Dura-Pull™ series offers up to nine contacts in a durable metal connector only 1/2" in diameter. Dura-Pull connectors are made from nickel-plated brass with a medical technology grade plastic insulator and gold plated contacts. They are sealed to IP68, autoclavable for medical applications, and are rated for at least 5,000 insertion / withdrawal cycles. Although they are less than 1/2" in diameter, they can be ordered with up to nine contacts (two through five #20 contacts or six through nine #26 contacts). Their unique contacts can be either soldered or crimped for maximum flexibility and easy installation. These connectors are made in the USA; factory assembled cables are also available.

Features
  • Push-pull locking mechanism
  • Easy blind mating
  • 360° EMI shielding
  • Available with #20 or #26 contacts
  • Contacts can be soldered or crimped
  • Flush mounting front mount panel connectors
Applications
  • Audio connections
  • Outdoor data acquisition devices
  • Test and measurement
  • Medical devices
  • Agriculture electronics
  • Harsh environment applications

Dura-Pull™ Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingGrootte omhulsel - inzetstukAvailable QuantityPrijsDetails weergeven
CONN RCPT FMALE 4POS GOLD CRIMPHS2P4F20CONN RCPT FMALE 4POS GOLD CRIMP-0 - Immediate$22.27Details weergeven
CONN RCPT FMALE 5POS GOLD CRIMPHS2P5F20CONN RCPT FMALE 5POS GOLD CRIMP-262 - Immediate$30.16Details weergeven
CONN RCPT MALE 7POS GOLD CRIMPHS2P7M26CONN RCPT MALE 7POS GOLD CRIMP-0 - Immediate$29.33Details weergeven
CONN RCPT FMALE 2POS GOLD CRIMPHS2L2F20CCONN RCPT FMALE 2POS GOLD CRIMP-0 - Immediate$23.78Details weergeven
CONN RCPT MALE 9POS GOLD CRIMPHS2P9M26CONN RCPT MALE 9POS GOLD CRIMP-29 - Immediate$32.91Details weergeven

Accessories

AfbeeldingOnderdeelnr. fabrikantBeschrijvingGrootte omhulsel - inzetstukAvailable QuantityPrijsDetails weergeven
CONN SEALING COVER BLACKHS2LCAPCONN SEALING COVER BLACK-90 - Immediate$2.23Details weergeven
CONN SEALING COVER BLACKHS2PCAPCONN SEALING COVER BLACK-84 - Immediate$2.23Details weergeven
CONN SEALING COVER BLACKHS2CCAPCONN SEALING COVER BLACK-49 - Immediate$2.23Details weergeven
Published: 2017-01-17