Sealed Power Plugs and Jacks

Weather resistant, waterproof connection solutions from Switchcraft

Image of Switchcraft's Sealed Power Plugs and JacksSwitchcraft's sealed power plugs and jacks are made with a IP68 / NEMA 250 (6p) rating, making these devices perfect for harsh environments. Available in a variety of pin diameters, these connectors are rated to carry 5 A up to 30 VDC at 65°C. Switchcraft designed the sealed power plugs and jacks for outdoor, medical, and lighting conditions where a weather resistant or waterproof connection is needed.

Features
  • IP rating of IP68 / NEMA 250 (6p), for properly mated Switchcraft sealed jack and plug, makes the device perfect for harsh environments
  • Available in multiple pin diameters
  • Automatic switch over from AC to DC permitted by sleeve shunt spring
  • Optional IP rated cap (JCAP) protects jack when not in use
  • 5 A current rating (carry), up to 30 VDC at 65°C
  • Overmolded options available
  • RoHS Compliant
Applications
  • Outdoor power supplies where a weather resistant connection is needed
  • Medical equipment where a waterproof power plug is needed
  • Lighting connections where a rugged harsh environment connector would provide the most reliable sealed connection

Plugs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN PWR PLUG 2.5X5.5MM SOLDER761KS12CONN PWR PLUG 2.5X5.5MM SOLDER493 - Immediate$7.27Details weergeven
CONN PWR PLUG 2.5X5.5MM SOLDER761KS15CONN PWR PLUG 2.5X5.5MM SOLDER2992 - Immediate$7.13Details weergeven
CONN PWR PLUG 2.5X5.5MM SOLDER761KS17CONN PWR PLUG 2.5X5.5MM SOLDER3417 - Immediate$7.13Details weergeven
CONN PWR PLUG 2X5.5MM SOLDERS761KS12CONN PWR PLUG 2X5.5MM SOLDER1296 - Immediate$7.97Details weergeven
CONN PWR PLUG 2X5.5MM SOLDERS761KS15CONN PWR PLUG 2X5.5MM SOLDER1886 - Immediate$7.27Details weergeven
CONN PWR PLUG 2X5.5MM SOLDERS761KS17CONN PWR PLUG 2X5.5MM SOLDER1598 - Immediate$7.27Details weergeven
CONN PWR PLUG 2.1X5.5MM SOLDER767KS12CONN PWR PLUG 2.1X5.5MM SOLDER511 - Immediate$7.97Details weergeven
CONN PWR PLUG 2.1X5.5MM SOLDER767KS15CONN PWR PLUG 2.1X5.5MM SOLDER687 - Immediate$7.97Details weergeven
CONN PWR PLUG 2.1X5.5MM SOLDER767KS17CONN PWR PLUG 2.1X5.5MM SOLDER645 - Immediate$8.94Details weergeven

Jacks

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN PWR JACK 2.5X5.5MM SOLDERL712ASCONN PWR JACK 2.5X5.5MM SOLDER10091 - Immediate$6.64Details weergeven
CONN PWR JACK 2.5X5.5MM SOLDERPCL712ASCONN PWR JACK 2.5X5.5MM SOLDER0 - Immediate$8.64Details weergeven
CONN PWR JACK 2X5.5MM SOLDERL722ASCONN PWR JACK 2X5.5MM SOLDER2128 - Immediate$6.86Details weergeven
CONN PWR JACK 2X5.5MM SOLDERPCL722ASCONN PWR JACK 2X5.5MM SOLDER452 - Immediate$7.54Details weergeven
CONN PWR JACK 2.5X5.5MM SOLDERL712RASCONN PWR JACK 2.5X5.5MM SOLDER2526 - Immediate$7.15Details weergeven
CONN PWR JACK 2X5.5MM SOLDERL722RASCONN PWR JACK 2X5.5MM SOLDER1370 - Immediate$7.15Details weergeven

Accessory

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
POWER JACK SEAL CAPJCAPPOWER JACK SEAL CAP8208 - Immediate$1.81Details weergeven
Published: 2010-04-09