PC93 Series Non-Silicone Gap Filler

T-Global introduces its non-silicone, thermally conductive gap filler

Image of T-Global PC93 Non-Silicone Gap FillerT-Global PC93 is a high-performance, non-silicone gap filler. With a thermal conductivity of 2 W/mK, hardness of 60 (Shore 00), and a low thermal impedance, this product offers an excellent combination of performance, economics, and form factor. It is formulated from a non-silicone resin so this will make the product acceptable for applications where the presence of silicone oils could be detrimental to performance.

Features
  • Unique, non-silicone formulation
  • No out-gassing
  • Thermal conductivity 2 W/mK
  • Hardness of 60 (Shore 00)
  • Range of thicknesses available
  • Can be cut to custom shapes
Applications
  • Cooling of consumer electronics
  • Automotive electronics
  • Hard drives
  • LED lighting systems
Videos
  • Clicker Press - Die Cutting Machine - accurately and repeatedly produces customer specified custom parts

PC93

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
THERM PAD 20MMX20MM GRAYTG-APC93-20-20-2.0-0THERM PAD 20MMX20MM GRAY44800 - Immediate$0.82Details weergeven
THERM PAD 25MMX25MM GRAYTG-APC93-25-25-2.0-0THERM PAD 25MMX25MM GRAY5656 - Immediate$1.42Details weergeven
THERM PAD 5X5MM GRAYTG-APC93-5-5-1.0-0THERM PAD 5X5MM GRAY7085 - Immediate$0.08Details weergeven
THERM PAD 5X5MM GRAYTG-APC93-5-5-3.0-0THERM PAD 5X5MM GRAY1083 - Immediate$0.08Details weergeven
THERM PAD 30MMX30MM GRAYTG-APC93-30-30-2.0-0THERM PAD 30MMX30MM GRAY145 - Immediate$2.05Details weergeven
Published: 2015-06-01