SUPER CLAMP™ 24 V TVS for Circuit Protection

The Taiwan Semiconductor 24 V SUPER CLAMP surface mount TVS offers superior protection with ultra-low clamping voltage and enhanced surge endurance

Image of Taiwan Semiconductor SUPER CLAMP™ 24 V TVS for Circuit ProtectionThe Taiwan Semiconductor SUPER CLAMP surface mount 24 V TVS redefines transient voltage suppression for compact automotive electronics. Using advanced snapback structure, it combines ultra-low clamping voltage with high surge current capability to ensure efficient protection against voltage spikes and transients.

Developed for space-constrained systems, this surface-mount TVS provides design flexibility while maintaining robust protection performance. The low clamping voltage enables the use of lower voltage-rated components, reducing the overall bill of materials and improving energy efficiency. Its compact footprint also minimizes layout changes and simplifies PCB design for modern automotive applications.

Engineered for reliability and compliance with automotive standards, the SUPER CLAMP 24 V TVS helps reduce electrical overstress, enhances ESD and surge immunity, and extends overall system lifetime. It is well-suited for applications where size, efficiency, and long-term durability are critical.

Features
  • AEC-Q101 qualified
  • Ultra-low clamping voltage for efficient protection
  • High surge current capability with snapback design
  • Compact surface-mount package for space-saving layouts
  • RoHS compliant and halogen-free
Applications
  • Automotive: ADAS, EV powertrains, sensor interfaces, and CAN/LIN bus protection
  • PLC systems
  • Industrial automation
  • Renewable energy
  • Robotics, consumer, and medical electronics

SUPER CLAMP™ 24 V TVS for Circuit Protection

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuwe producten
24V BIDIRECTIONAL TVS
LSMC24CAH24V BIDIRECTIONAL TVS1311 - Immediate$1.46Details weergeven
Nieuwe producten
24V, BIDIRECTIONAL, TVS, DO-214A
LSMB24CAH24V, BIDIRECTIONAL, TVS, DO-214A1768 - Immediate$0.72Details weergeven
TVS DIODE 24VWM 24VC DO218ABLTD7S24CAHTVS DIODE 24VWM 24VC DO218AB3057 - Immediate$3.09Details weergeven
Published: 2025-12-03