IFL16 Series Hybrid Noise Suppression Sheets

TDK’s IFL16 series hybrid noise suppression sheets provide electromagnetic noise countermeasures without the need for design change

Image of TDK's IFL16 Series Noise Suppression SheetsTDK's IFL16 series hybrid noise suppression sheets are highly flexible, shock-resistant noise suppression sheets made of soft magnetic material and resin. Electromagnetic waves are converted to thermal energy by natural resonance in the soft magnetic materials contained in the sheet. This prevents electromagnetic waves from being transmitted through the shield or reflects the waves internally. These hybrid sheets are available with either a conductive or an insulated surface layer and conform to a wide range of dimensions and shapes so noise prevention is possible without design change.

Features
  • Flexible; does not crack with impact
  • High loss
  • Conforms to a wide range of dimensions and shapes
  • Noise prevention is possible without design change
  • Available with either a conductive or an insulated surface layer
Applications
  • Receiver sensitivity improvement of PEN input (inductive coupling type)
  • Performance improvement of RFID
  • Electromagnetic noise suppression for various kinds of electronic equipment

IFL16 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingBreedteDikte - totaalAvailable QuantityPrijsDetails weergeven
RF EMI SHIELD SHEET 300MMX200MMIFL16-030NB300X200RF EMI SHIELD SHEET 300MMX200MM7,874" (200,00mm)0,001" (0,03mm)6 - Immediate$9.52Details weergeven
RF EMI SHIELD SHEET 300MMX200MMIFL16-050NB300X200RF EMI SHIELD SHEET 300MMX200MM7,874" (200,00mm)0,002" (0,05mm)0 - Immediate$11.28Details weergeven
RF EMI ABSORB SHEET 300MMX200MMIFM16-030EB300X200RF EMI ABSORB SHEET 300MMX200MM7,874" (200,00mm)0,001" (0,03mm)840 - Immediate$9.03Details weergeven
RF EMI ABSORB SHEET 300MMX200MMIFM16-030GB300X200RF EMI ABSORB SHEET 300MMX200MM7,874" (200,00mm)0,001" (0,03mm)50 - Immediate$9.65Details weergeven
RF EMI SHLD SHEET 100MX11.811"IFL16-030NB1HRX300RF EMI SHLD SHEET 100MX11.811"11,811" (300,00mm)0,001" (0,03mm)0 - Immediate$3,153.01Details weergeven
RF EMI SHIELD SHEET 100MX11.811"IFL16-050NB1HRX300RF EMI SHIELD SHEET 100MX11.811"11,811" (300,00mm)0,002" (0,05mm)0 - Immediate$3,276.34Details weergeven
Published: 2016-12-22