Field Installable Industrial Mini I/O Connectors

TE Connectivity's field installable industrial mini I/O connectors are built for the stringent demands of an industrial and high-vibration environment

Image of TE Connectivity's Field Installable Industrial Mini IO ConnectorTE Connectivity’s industrial mini I/O field installable connectors provide innovative and time-saving wire-termination alongside serving as a space saving and reliable I/O solution for industrial environments. TE’s industrial mini I/O connector is only one quarter the size of the conventional RJ45 plug, and as a result provides space saving and the flexibility to use limited space on the PCB more effectively. Designed with two points of contact, this connector is built for the stringent demands of an industrial and high-vibration environment, enabling increased productivity through a reliable connection. With its innovative piercing termination, the mini I/O field installable version decreases the time usually needed to terminate the wires through soldering, and with an easy to use hand tool the field assembly in virtually any environment is now possible.

Features
  • Innovative and time-saving wire-termination
  • Reliable connections in industrial and vibration-prone environments
  • Space saving solution that allows for increased design flexibility
  • Available in different versions for multiple applications
  • Intermateable with receptacles in different configurations (TMT, SMT, right and straight angle)
  • Small, compact size (space savings)
  • Time saving wire termination
  • Enables wire-to-wire connections
  • Keying interface to prevent mis-mating
Applications
  • Industrial communications
  • Motion and drives
  • PLC’s
  • Robotics

Field Installable Industrial Mini I/O Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAantal positiesAvailable QuantityPrijs
CONN MULTI-PURP PLUG 8P IDC STR1-2201855-1CONN MULTI-PURP PLUG 8P IDC STR8330 - Immediate$13.06Details weergeven
CONN MULTI-PURP PLUG 8P IDC STR2201855-2CONN MULTI-PURP PLUG 8P IDC STR8186 - Immediate$13.06Details weergeven
CONN MULTI-PURP PLUG 8P IDC STR1-2201855-2CONN MULTI-PURP PLUG 8P IDC STR8268 - Immediate$13.06Details weergeven
CONN MULTI-PURP PLUG 8P IDC STR2201855-3CONN MULTI-PURP PLUG 8P IDC STR8267 - Immediate$13.06Details weergeven
CONN MULTI-PURP RCPT 8P SLD STR2201864-1CONN MULTI-PURP RCPT 8P SLD STR8265 - Immediate$14.23Details weergeven
CONN MULTI-PURP RCPT 8P SLD STR1-2201864-1CONN MULTI-PURP RCPT 8P SLD STR80 - Immediate$14.23Details weergeven
CONN MULTI-PURP RCPT 8P SLD STR2201864-2CONN MULTI-PURP RCPT 8P SLD STR8137 - Immediate$14.23Details weergeven
CONN MULTI-PURP RCPT 8P SLD STR1-2201864-2CONN MULTI-PURP RCPT 8P SLD STR80 - Immediate$9.58Details weergeven
Published: 2014-12-17