QSL RF Connector System

TE Connectivity's innovative coaxial cable displacement interface is a cost effective alternative to standard screw machine connectors for most cable-to-cable and cable-to-PC board applications

QSL RF Connector System The QSL RF connector system, from TE Connectivity, is designed to support the increasing demand for WiFi (802.11) and WiMAX (802.16) enabled products and applications. The innovative coaxial cable displacement interface is a cost effective alternative to standard screw machine connectors for most cable-to-cable and cable-to-PC board applications. The developing family of connectors includes both single and multi port versions, with a wide range of configuration options including PCB and cable mount receptacles, cable plugs terminated to RG 174 and RG 316 cable types, and cable assemblies terminated in IP 67 weatherproof housings.

Features
  • Surface and panel mount compatible
  • RoHS compliant (lead free SMT process (260°C) compatible)
  • Designed for RG 174 and RG 316 cable
  • 3 port QSL footprint 12.5 mm D x 17.5 mm W x 10 mm H
  • 10 mm x 10.6 mm (max.) footprint (w/o panel extension)
  • IP67 compatible designs available upon request
  • Platform expandable for multiple ports, configuration, and color options
Applications
  • Replacements for SMA, BNC, and other RF connectors
  • Mobile antenna / GPS / radio systems
  • PDA / PCS / handheld applications
  • Wireless communications systems
  • Satellite communications, broadcast, multimedia
  • Automotive telematics
  • WiFi, WiMax antenna mobility and communications
  • Broadcast / set top box and integration media
  • PCIe and WNIC cards

PCB Receptacles

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN QSL RCPT R/A 50 OHM SMD2016032-1CONN QSL RCPT R/A 50 OHM SMD1080 - Immediate$13.08Details weergeven
CONN QSL RCPT R/A 50 OHM SMD1274824-2CONN QSL RCPT R/A 50 OHM SMD0 - ImmediateSee Page for PricingDetails weergeven
CONN QSL RCPT R/A 50 OHM SMD2016032-1CONN QSL RCPT R/A 50 OHM SMD1080 - Immediate$13.08Details weergeven

3 Port Cable Plug

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RF ANT 2.5GHZ/3.6GHZ MODULE CAB1513712-1RF ANT 2.5GHZ/3.6GHZ MODULE CAB0 - ImmediateSee Page for PricingDetails weergeven
RF ANT 2.5GHZ/3.6GHZ MODULE CAB1513711-1RF ANT 2.5GHZ/3.6GHZ MODULE CAB0 - ImmediateSee Page for PricingDetails weergeven
Published: 2008-07-25