T9V Series Power Relay

TE’s T9V series relay provides an ideal solution for disconnect switch applications

Image of TE Connectivity's T9V Series Power RelayTE Connectivity Potter & Brumfield Relays’ T9V series power PCB relay is designed primarily for electric vehicle charging stations, charging cables, and for photovoltaic inverter applications. The extended contact gap (>1.8 mm) of this relay helps provide better isolation and allows usage in higher elevation environments. Other applications include standby power units, washing machines, and dryer disconnections. The T9V series relay is UL recognized, VDE, TUV, and CQC approved and allows coil holding voltage reduction down to 4.7 V.

Features

  • Provide an ideal solution for disconnect switch applications
  • Enable high current switching (9 kW single and 27 kW 3 phase solar inverters)
  • Provide a solution for CAD-free application requirements
  • Allow for coil holding voltage reduction down to 4.7 V
Applications
  • Electric vehicle loading stations
  • Electric vehicle charging cables
  • Photovoltaic inverters
  • Standby power units
  • Washing machines
  • Dryers
Target Markets
  • Solar
  • Appliances

T9V Series Power Relay

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RELAY GEN PURPOSE SPST 40A 12VT9VV1K15-12SRELAY GEN PURPOSE SPST 40A 12V2568 - Immediate$7.31Details weergeven
Published: 2018-11-14