VIVID Smart Room Sensor

TEKTELIC's smart room sensor integrates practical functionality and a tiny form-factor to monitor home and office environments

Image of TEKTELIC VIVID Smart Room SensorTEKTELIC's VIVID smart room sensor integrates practical functionality into a very small form-factor. The smart room sensor is an ideal solution for holistically monitoring the home and office environment. The device is capable of measuring and reporting temperature, humidity, light, movement, PIR motion, shock, detecting leaks, open/closed doors, and windows. It also supports battery status updates for easy maintenance.

Applications
  • Smart homes and offices
  • Indoor environment monitoring
  • Room occupancy
  • Facility management
  • Moisture/leak detection
  • Desk occupancy
  • Point of entry security
  • HVAC optimization
  • Motion detection
Features
  • User-configurable parameters and thresholds
  • Designed for optimal battery life
  • Multiple PIR masking options
  • Long battery life
  • Wall, ceiling, or table-mount configurations
  • Simple deployment
  • Sleek and unobstructed design

VIVID Smart Room Sensor

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SENSOR SMART RM LORA OUT NA/PIRT0006116-EUSENSOR SMART RM LORA OUT NA/PIR2 - Immediate$76.49Details weergeven
SENSOR SMART RM LORA OUT NA/PIRT0006116-NASENSOR SMART RM LORA OUT NA/PIR0 - Immediate$72.24Details weergeven
Published: 2022-06-09