FLIR/IIS Chameleon®3: Easy Integration with USB3
FLIR Integrated Imaging Solutions' FLIR/IIS Chameleon3 compact camera models feature board-level options
FLIR Integrated Imaging Solutions' FLIR/IIS Chameleon3 camera line combines the ease-of-use of USB 3.0, the small size and flexibility of board-level, and popular CCD and CMOS image sensors into an affordable package. They offer a choice of camera sensor resolutions from 1.3 MP to 5.0 MP.
The FLIR/IIS Chameleon3 is available in a compact 44 mm x 35 mm x 19.5 mm case or as a 40 mm x 31 mm board stack. The lightweight metal case is designed for reliability and offers multiple mounting points and a locking USB 3.0 connection.
The cameras include an on-camera frame buffer for image retransmission, opto-isolated GPIO with a locking connection, and a 3-year warranty.
- Compact form factor
- Enclosed and board-level configurations
- On-camera image processing: color interpolation, gamma, and LUT
- Data interface: USB3
- 16 MByte frame buffer
- LED status indicator
- Spinnaker SDK and FlyCapture interfaces
- Life science instrumentation
- Factory automation
- Biometrics kiosk solutions
- Ophthalmoscopy
- 3D scanning
- Automated optical inspection
RGB Camera Models
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Resolutie | Frames per seconde | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CM3-U3-13Y3C-CS | 1.3MP COLOR U3 1/2" CS-MOUNT | 1280 x 1024 | 149.0 | 0 - Immediate | $352.71 | Details weergeven |
![]() | ![]() | CM3-U3-31S4C-CS | 3.2MP COLOR U3 1/1.8" CS-MOUNT | 2048 x 1536 | 55.0 | 2 - Immediate | $487.84 | Details weergeven |
![]() | ![]() | CM3-U3-50S5C-CS | 5.0MP COLOR U3 2/3" CS-MOUNT | 2448 x 2048 | 35.0 | 2 - Immediate | $755.57 | Details weergeven |
Monochrome Camera Models
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Resolutie | Frames per seconde | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CM3-U3-13Y3M-CS | 1.3MP B&W U3 1/2" CS-MOUNT | 1280 x 1024 | 149.0 | 4 - Immediate | $352.71 | Details weergeven |
![]() | ![]() | CM3-U3-31S4M-CS | 3.2MP B&W U3 1/1.8" CS-MOUNT | 2048 x 1536 | 55.0 | 0 - Immediate | $487.84 | Details weergeven |
![]() | ![]() | CM3-U3-50S5M-CS | 5.0MP B&W U3 2/3" CS-MOUNT | 2448 x 2048 | 35.0 | 0 - Immediate | $755.57 | Details weergeven |
Accessories
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Type accessoire | Voor gebruik met/gerelateerde producten | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACC-01-0003 | BFS 30MM BFLY CM3 TRIPOD ADAPTER | Statiefadapter | BFS, BFLY, CMLN, CM3, FFMV, FL2, FL3, FMVU-serie | 186 - Immediate | $10.03 | Details weergeven |
![]() | ![]() | ACC-01-3013 | CHAMELEON3 JST GPIO CONNECTOR | Kabel compleet | Chameleon 3, Machine Vision Camera | 3 - Immediate | $11.81 | Details weergeven |