T3AFG Series Function/Arbitrary Waveform Generators

Teledyne LeCroy’s single- and dual-channel waveform generators help solve the weaknesses inherent in traditional DDS generators

Image of Teledyne LeCroy T3AFG Series Function/Arbitrary Waveform GeneratorsTeledyne LeCroy's T3AFG range of generators are a series of single- and dual-channel function/arbitrary waveform generators with specifications of up to 500 MHz maximum bandwidth, 2.4 GSa/s maximum sampling rate, 20 Mpts per channel maximum memory, and 14-bit or 16-bit vertical resolution dependent on the model. The proprietary TrueArb and EasyPulse techniques used on the higher bandwidth models help to solve the weaknesses inherent in traditional DDS generators when generating arbitrary, square, and pulse waveforms. With these advantages, the T3AFG generators can provide users with a variety of high fidelity and low jitter signals that can meet the growing requirements of complex and extensive applications. The T3AFG 200 MHz, 350 MHz, and 500 MHz models also optionally support IQ signal generation with symbol rates between 250 symbols/s to 37.5 Msymbols/s, providing ASK, PSK, QAM, FSK, MSK, and multi-tone signals. The built-in quadrature modulator provides the possibility of generating IQ signals from baseband to 500 MHz intermediate frequency (depending on T3AFG model).

Features

  • Bandwidth options: 5 MHz, 10 MHz, 40 MHz, 80 MHz, 120 MHz, 200 MHz, 350 MHz, and 500 MHz
  • 1-channel or 2-channel options
  • Deep memory: up to 20 Mpts/channel on 200 MHz to 500 MHz models, 8 Mpts/channel on 40 MHz to 120 MHz models, and 16 kpts on 5 MHz and 10 MHz models
  • Wide range of modulation types: AM, DSB-AM, FM, PM, FSK, ASK, PWM, Sweep, Burst, and PSK on 2-channel models
  • High resolution: 14-bit on 5 MHz and 10 MHz models, 16-bit on 40 MHz, 80 MHz, and 120 MHz, 200 MHz, 350 MHz, and 500 MHz models
  • Built-in arbitrary waveforms
  • Optional IQ modulation available on 200 MHz, 350 MHz, and 500 MHz models

T3AFG Generators

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
500 MHZ, 2.4 GS/S, 20 MPTS, 2 CHT3AFG500500 MHZ, 2.4 GS/S, 20 MPTS, 2 CH3 - Immediate$11,641.12Details weergeven
350 MHZ, 2.4 GS/S, 20 MPTS, 2 CHT3AFG350350 MHZ, 2.4 GS/S, 20 MPTS, 2 CH1 - Immediate$7,311.90Details weergeven
ARB GEN 10MHZ 125MS/S 16KPTS 20VT3AFG10ARB GEN 10MHZ 125MS/S 16KPTS 20V0 - Immediate$594.93Details weergeven
ARB GEN 80MHZ 1.2GS/S 8MPTS 2CHT3AFG80ARB GEN 80MHZ 1.2GS/S 8MPTS 2CH2 - Immediate$1,919.09Details weergeven
ARB GEN 120 MHZ 1.2GS/S 8MPTS 2T3AFG120ARB GEN 120 MHZ 1.2GS/S 8MPTS 26 - Immediate$2,416.77Details weergeven
ARB GEN 5MHZ 125MS/S 16KPTS 20VPT3AFG5ARB GEN 5MHZ 125MS/S 16KPTS 20VP0 - Immediate$497.19Details weergeven
30 MHZ, 16 KPTS, 150 MS/S, 2 CH,T3AFG3030 MHZ, 16 KPTS, 150 MS/S, 2 CH,2 - Immediate$1,144.19Details weergeven
200 MHZ, 2.4 GS/S, 20 MPTS, 2 CHT3AFG200200 MHZ, 2.4 GS/S, 20 MPTS, 2 CH1 - Immediate$3,973.97Details weergeven
ARB GEN 40MHZ 1.2GS/S 8MPTS 2CHT3AFG40ARB GEN 40MHZ 1.2GS/S 8MPTS 2CH1 - Immediate$1,730.04Details weergeven
60 MHZ, 16 KPTS, 150 MS/S, 2 CH,T3AFG6060 MHZ, 16 KPTS, 150 MS/S, 2 CH,1 - Immediate$1,571.53Details weergeven

Evaluation Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
T3AFG IQ MODULATION ACTIVATION OT3AFG-IQT3AFG IQ MODULATION ACTIVATION O0 - Immediate$1,116.49Details weergeven
Updated: 2020-12-28
Published: 2019-11-18