T3AWG2152 Series Generators

Teledyne LeCroy's T3AWG2152 series of 16-bit function/arbitrary waveform generators

Image of Teledyne LeCroy's T3AWG2152 Series GeneratorsTeledyne LeCroy's T3AWG2152 and T3AWG2152-D are multifunctional generators that combine many functions in one instrument, including function generator, arbitrary waveform generator, and digital pattern generator. These three different functionalities leverage the HW flexibility adopting two different technologies. An improved direct digital synthesis (DDS) based technology adopted when using the function generator (AFG) allows the user to change glitch-free on-the-fly all the parameters preserving the waveform shape. Controls and settings are always one touch away. Use a swipe gesture to change the channel, the carrier selection, and have access to the modulation parameters; swipe into the waveform gallery to import a signal at a glance; and use the touch-friendly virtual numeric keyboard to change a parameters’ values. The variable clock, true-arbitrary technology adopted when using the arbitrary waveform (AWG)/digital pattern generator lets the user create complex waveforms of analog and digital patterns, insert them in a sequence, and apply loops, jumps, and conditional branches. Digital output combined and synchronized with analog output signals represents an ideal tool to troubleshoot and validate a digital design. The waveform memory length of 128 Mpoints on each channel combined with a number of waveform entries up to 16,384 and the waveform repeat count higher than 4 x 109 or infinite make the T3AWG2152 and T3AWG2152-D excellent waveform generators for the most demanding technical applications. This disruptive and innovative hardware architecture provides the possibility to generate unmatched performance, versatile functionality, and outstanding usability, making the TT3AWG2152 and T3AWG2152-D the ideal generator to simplify the job of engineers and researchers.

Features and Benefits
  • 150 MHz, 2-channel 12-bit resolution for exceptional detailed waveform generation with high-performance fidelity
  • 6 VPP output voltage and spectral purity at full frequency range and excellent harmonic distortion
  • Mixed signal generation by combing two analog channels with 8 synchronized digital channels
  • Waveform memory of 128 Mpts per channel for downloading and generating complex analog/digital waveforms
  • Advanced arbitrary waveform generator with up to 16,384 waveform sequencing entries
  • Advanced function generator including sine, square, pulse, double pulse, ramp, noise, sin (x)/x, and Gaussian
  • Transmitter distortion test for automotive Ethernet 100Base-T1 and 1000Base-T1
  • Power and semiconductor dynamic behavior test enabled by the flexible double pulse test capability
  • Simple and intuitive waveform editor utility for complex analog and digital waveform creation

T3AWG2152 Series Generators

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FUNCTION/ARBITRARY WAVEFORM GENET3AWG2152FUNCTION/ARBITRARY WAVEFORM GENE1 - Immediate$14,451.68Details weergeven
FUNCTION/ARBITRARY WAVEFORM GENET3AWG2152-DFUNCTION/ARBITRARY WAVEFORM GENE0 - Immediate$17,092.35Details weergeven
Published: 2020-12-23