T3PSX3200 Power Supplies

Teledyne LeCroy's T3PSX3200 series are multi-output non-programmable power supplies

Image of Teledyne LeCroy's T3PSX3200 Power Supplies Teledyne LeCroy's T3PSX3200 series are cutting edge, economical, linear DC power supplies. The T3PSX3200 series feature output power from 192 watts to 217 watts, up to four independent isolated output channels, high resolution, low noise, high reliability, and compact size. The T3PSX3200 series have a built-in digital panel control design to replace the conventional control method.

This unique design allows the T3PSX3200 series linear DC power supply to provide users with more efficient functionalities, including set view and key lock to expedite the operation process. The key lock function protects DUTs by preventing others from changing voltage and current parameters. Additionally, an output key light facilitates users in clearly reading the operational status of the power supply.

Features
  • Models with 1 to 4 outputs
  • Low noise, fast response, linear DC power supply design
  • Main outputs support constant voltage or constant current operation
  • Main outputs support parallel and series tracking
  • 4.3 inch (10.9 cm) liquid crystal display (LCD)
  • Temperature controlled fan for quiet operation
  • Remote on/off control of the output (not programmable)
Applications
  • Laboratories and educational facilities
  • Product testing and quality assurance
  • Service operation and post-sales support
  • Product development and debugging

T3PSX3200 Power Supplies

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - uitgangStroom - uitgangGrootte / afmetingenAvailable QuantityPrijsDetails weergeven
PWR SPLY SGL OUT 0-32V 0-6AT3PS13206PWR SPLY SGL OUT 0-32V 0-6A0 ~ 32 VDC0 ~ 6A-2 - Immediate$710.97Details weergeven
PWR SPLY 2OUT 0-32V 0-3AT3PS23203PWR SPLY 2OUT 0-32V 0-3A0 ~ 32 VDC, 0 ~ 32 VDC0 ~ 3A, 0 ~ 3A-15 - Immediate$742.11Details weergeven
PWR SPLY 3OUT 0-32V 0-3AT3PS33203PWR SPLY 3OUT 0-32V 0-3A0 ~ 32 VDC, 0 ~ 32 VDC, 5 VDC0 ~ 3A, 0 ~ 3A, 0 ~ 5A-0 - ImmediateSee Page for PricingDetails weergeven
PWR SPLY  4OUT 0-32V 0-3AT3PS43203PWR SPLY 4OUT 0-32V 0-3A0 ~ 32VDC, 0 ~ 32VDC, 0 ~ 15VDC, 0 ~ 5VDC0 ~ 3A, 0 ~ 3A, 0 ~ 1A, 0 ~ 1A-6 - Immediate$1,059.70Details weergeven
Published: 2020-01-08