ADS1118 Ultra-Small Precision ADC
Texas Instruments' 16-bit, precision analog-to-digital converter (ADC) with integrated MUX, PGA, temperature sensor, oscillator, and reference
Texas Instruments' ADS1118 is a precision, low power, 16-bit analog-to-digital converter (ADC) that provides all features necessary to measure the most common sensor signals. The ADC comes in an ultra-small, leadless X2QFN-10 package or a VSSOP-10 package. The ADS1118 integrates a programmable gain amplifier (PGA), voltage reference, oscillator and high-accuracy temperature sensor. These features, along with a wide power supply range from 2 V to 5.5 V, make the ADS1118 ideally suited for power- and space-constrained, sensor-measurement applications.
The ADS1118 can perform conversions at data rates up to 860 samples per second (SPS). The PGA offers input ranges from ±256 mV to ±6.144 V, allowing both large and small signals to be measured with high resolution. An input multiplexer (MUX) allows to measure two differential or four single-ended inputs. The high-accuracy temperature sensor can be used for system-level temperature monitoring or cold-junction compensation for thermocouples.
The ADS1118 operates either in continuous-conversion mode, or in a single-shot mode that automatically powers down after a conversion. Single-shot mode significantly reduces current consumption during idle periods. Data are transferred through a serial peripheral interface (SPI). The ADS1118 is specified from -40°C to 125°C.
| Features | ||
|
|
|
| Applications | ||
|
|
ADS1118 Ultra-Small Precision ADC
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ADS1118IDGST | IC ADC 16BIT 10-VSSOP | 5896 - Immediate | $5.51 | Details weergeven |
![]() | ![]() | ADS1118IRUGR | IC ADC 16BIT 10-X2QFN | 6677 - Immediate | $4.66 | Details weergeven |
![]() | ![]() | ADS1118IRUGT | IC ADC 16BIT 10-X2QFN | 2590 - Immediate | $5.51 | Details weergeven |
![]() | ![]() | ADS1118IDGSR | IC ADC 16BIT 10-VSSOP | 9341 - Immediate | $4.66 | Details weergeven |
![]() | ![]() | ADS1118QDGSRQ1 | IC ADC 16BIT 10-VSSOP | 4175 - Immediate | $7.36 | Details weergeven |
Evaluation Module
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Detectiebereik | Gevoeligheid | Available Quantity | Prijs | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADS1118EVM | EVAL MODULE FOR ADS1118 | - | - | 2 - Immediate | $212.47 | Details weergeven |