INA250 Current-Sensing Amplifier

36 V low-/high-side bi-directional zero-drift current sense amp with precision internal shunt resistor from Texas Instruments

Image of Texas Instruments INA250 Current-Sensing AmplifierTexas Instruments' INA250 is a voltage-output, current-sensing amplifier family that integrates an internal shunt resistor to enable high-accuracy current measurements at common-mode voltages that can vary from 0 V to 36 V, independent of the supply voltage. The device is a bidirectional, low- or high-side current-shunt monitor that allows an external reference to be used to measure current flowing in both directions through the internal current-sensing resistor sensor. The integration of the precision current-sensing resistor provides calibration equivalent measurement accuracy with ultra-low temperature drift performance and ensures an optimized Kelvin layout for the sensing resistor is always obtained.

Features  
  • Precision integrated shunt resistor:
    • Shunt resistor: 2 mΩ
    • Shunt resistor tolerance: 0.1% (max)
    • 15 A continuous from –40°C to 85°C
    • 0°C to 125°C temperature coefficient: 10 ppm/°C
  • Wide common-mode range: –0.1 V to 36 V
  • High accuracy:
    • Gain error (shunt and amplifier): 0.3% (max)
    • Offset current: 50 mA (max, INA250A2)
  • Gain: 500 mV/A
  • Specified operating temperature: –40°C to 125°C

INA250 Current-Sensing Amplifier

AfbeeldingOnderdeelnr. fabrikantBeschrijvingType uitvoerSlew rateAvailable QuantityPrijs
IC CURR SENSE 1 CIRCUIT 16TSSOPINA250A2PWIC CURR SENSE 1 CIRCUIT 16TSSOP-0,2V/µs417 - Immediate$4.70Details weergeven
IC CURR SENSE 1 CIRCUIT 16TSSOPINA250A1PWRIC CURR SENSE 1 CIRCUIT 16TSSOP-0,2V/µs1353 - Immediate$2.89Details weergeven
IC CURR SENSE 1 CIRCUIT 16TSSOPINA250A3PWRIC CURR SENSE 1 CIRCUIT 16TSSOP-0,2V/µs1634 - Immediate$2.91Details weergeven
IC CURR SENSE 1 CIRCUIT 16TSSOPINA250A4PWRIC CURR SENSE 1 CIRCUIT 16TSSOP-0,2V/µs0 - Immediate$2.84Details weergeven

Eval Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
EVAL BOARD FOR INA250INA250EVMEVAL BOARD FOR INA2500 - Immediate$52.06Details weergeven
Published: 2015-08-19